Infineon TD280N16SOFHPSA1, Thyristor Module 1.6 kV 9 kA, 280 A 150 mA 1.77 V
- RS Stock No.:
- 218-6330
- Mfr. Part No.:
- TD280N16SOFHPSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 3 units)*
€260.42
(exc. VAT)
€320.32
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 3 - 3 | €86.807 | €260.42 |
| 6 - 12 | €82.463 | €247.39 |
| 15 + | €78.993 | €236.98 |
*price indicative
- RS Stock No.:
- 218-6330
- Mfr. Part No.:
- TD280N16SOFHPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Rated Average On-State Current Irms | 280A | |
| Product Type | Thyristor Module | |
| Repetitive Peak Reverse Voltage VDRM | 1.6kV | |
| Surge Current Rating | 9kA | |
| Maximum Gate Trigger Current Igt | 150mA | |
| Maximum Gate Trigger Voltage Vgt | 2V | |
| Maximum Holding Current Ih | 150mA | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | No | |
| Series | TT280N16SOF | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.77V | |
| Repetitive Peak Off-State Current | 30mA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Rated Average On-State Current Irms 280A | ||
Product Type Thyristor Module | ||
Repetitive Peak Reverse Voltage VDRM 1.6kV | ||
Surge Current Rating 9kA | ||
Maximum Gate Trigger Current Igt 150mA | ||
Maximum Gate Trigger Voltage Vgt 2V | ||
Maximum Holding Current Ih 150mA | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals No | ||
Series TT280N16SOF | ||
Automotive Standard No | ||
Peak On-State Voltage 1.77V | ||
Repetitive Peak Off-State Current 30mA | ||
The Infineon phase control Thyristor module featured with electrically insulated base plate. It is mainly used in soft starters, power controllers, battery chargers and static switches.
Solder bond technology
Industrial standard package
Related links
- Infineon TD280N16SOFHPSA1 280 A 150 mA 1.77 V
- Infineon TT280N18SOFHPSA1 280 A 150 mA 1.77 V 7-Pin
- Infineon TD280N18SOFHPSA1 280 A 150 mA 1.77 V 7-Pin
- Infineon TT280N16SOFHPSA1 280 A 150 mA 9 kA 1.77 V
- Infineon TD250N16KOFHPSA1 250 A 200 mA 1.4 V
- Semikron Danfoss SKKT 250/16 E 250 A 200 mA 1.4 V 7-Pin
- Semikron Danfoss SKKT 250/18 E 250 A 200 mA 1.4 V SEMIPACK3 7-Pin
- Semikron Danfoss SKKH 72/16 E 70 A 150 mA 9 kA 1.6 V
