Infineon TT280N16SOFHPSA1, Phase Control Thyristor Module 1.6 kV, 280 A 150 mA 9 kA 1.77 V
- RS Stock No.:
- 226-6226
- Mfr. Part No.:
- TT280N16SOFHPSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€87.83
(exc. VAT)
€108.03
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €87.83 |
| 2 - 4 | €83.44 |
| 5 - 9 | €79.92 |
| 10 - 19 | €76.42 |
| 20 + | €71.20 |
*price indicative
- RS Stock No.:
- 226-6226
- Mfr. Part No.:
- TT280N16SOFHPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Phase Control Thyristor Module | |
| Rated Average On-State Current Irms | 280A | |
| Thyristor Type | SCR | |
| Package Type | Tray | |
| Repetitive Peak Reverse Voltage VDRM | 1.6kV | |
| Surge Current Rating | 9kA | |
| Maximum Gate Trigger Current Igt | 150mA | |
| Pin Count | 7 | |
| Maximum Gate Trigger Voltage Vgt | 2V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Holding Current Ih | 150mA | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | No | |
| Series | TT280N16SOF | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.77V | |
| Repetitive Peak Off-State Current | 30mA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Phase Control Thyristor Module | ||
Rated Average On-State Current Irms 280A | ||
Thyristor Type SCR | ||
Package Type Tray | ||
Repetitive Peak Reverse Voltage VDRM 1.6kV | ||
Surge Current Rating 9kA | ||
Maximum Gate Trigger Current Igt 150mA | ||
Pin Count 7 | ||
Maximum Gate Trigger Voltage Vgt 2V | ||
Minimum Operating Temperature -40°C | ||
Maximum Holding Current Ih 150mA | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals No | ||
Series TT280N16SOF | ||
Automotive Standard No | ||
Peak On-State Voltage 1.77V | ||
Repetitive Peak Off-State Current 30mA | ||
The Infineon 50 mm Thyristor module with 1600 V in solder bond technology used for phase control and it is cost effective solution for higher competitiveness. It used solid base plate for fast and easy mounting and
Weight 165 g
Industrial standard package
Electrically insulated copper base plate
Related links
- Infineon 280 A 150 mA 9 kA 1.77 V
- Infineon TD280N16SOFHPSA1 280 A 150 mA 1.77 V
- Infineon TT280N18SOFHPSA1 280 A 150 mA 1.77 V 7-Pin
- Infineon TD280N18SOFHPSA1 280 A 150 mA 1.77 V 7-Pin
- Infineon TD250N16KOFHPSA1 250 A 200 mA 1.4 V
- Semikron Danfoss SKKH 72/16 E 70 A 150 mA 9 kA 1.6 V
- Infineon 250 A 200 mA 1.4 V
- Semikron Danfoss SKKT 250/16 E 250 A 200 mA 1.4 V 7-Pin
