Infineon, Thyristor 1.6 kV, 3.8 kA 250 mA 53 kA 1.28 V

Subtotal (1 tray of 2 units)*

€1,790.57

(exc. VAT)

€2,202.40

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Tray*
2 +€895.285€1,790.57

*price indicative

RS Stock No.:
232-6788
Mfr. Part No.:
T3800N16TOFVTXPSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Thyristor

Rated Average On-State Current Irms

3.8kA

Thyristor Type

PCT

Package Type

TO-200

Repetitive Peak Reverse Voltage VDRM

1.6kV

Surge Current Rating

53kA

Maximum Gate Trigger Current Igt

250mA

Pin Count

4

Maximum Holding Current Ih

300mA

Maximum Gate Trigger Voltage Vgt

2.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

135°C

Standards/Approvals

No

Series

T3800N

Automotive Standard

No

Peak On-State Voltage

1.28V

The Infineon's Phase Control Thyristor 1600 V, 3800 A with 111 mm diameter and a height of 26 mm are assembled in high reliable, robust and hermetic sealed ceramic housings. The T3800N prime disc is specially optimized for UPS-Bypass applications and offers the highest current capability in the market.

High surge current capability

High DC blocking stability

Industrial standard package

Related links