Infineon T3800N18TOFVTXPSA1, Thyristor 1.8 kV, 3.8 kA 250 mA 53 kA 1.28 V
- RS Stock No.:
- 232-6790
- Mfr. Part No.:
- T3800N18TOFVTXPSA1
- Manufacturer:
- Infineon
Subtotal (1 tray of 2 units)*
€1,805.42
(exc. VAT)
€2,220.66
(inc. VAT)
Temporarily out of stock
- Shipping from 10 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 2 + | €902.71 | €1,805.42 |
*price indicative
- RS Stock No.:
- 232-6790
- Mfr. Part No.:
- T3800N18TOFVTXPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Thyristor | |
| Rated Average On-State Current Irms | 3.8kA | |
| Thyristor Type | PCT | |
| Package Type | TO-200 | |
| Repetitive Peak Reverse Voltage VDRM | 1.8kV | |
| Surge Current Rating | 53kA | |
| Maximum Gate Trigger Current Igt | 250mA | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Trigger Voltage Vgt | 2.5V | |
| Maximum Holding Current Ih | 300mA | |
| Maximum Operating Temperature | 135°C | |
| Series | T3800N | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.28V | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Thyristor | ||
Rated Average On-State Current Irms 3.8kA | ||
Thyristor Type PCT | ||
Package Type TO-200 | ||
Repetitive Peak Reverse Voltage VDRM 1.8kV | ||
Surge Current Rating 53kA | ||
Maximum Gate Trigger Current Igt 250mA | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Trigger Voltage Vgt 2.5V | ||
Maximum Holding Current Ih 300mA | ||
Maximum Operating Temperature 135°C | ||
Series T3800N | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Peak On-State Voltage 1.28V | ||
The Infineon's Phase Control Thyristor 1800 V, 3800 A with 111 mm diameter and a height of 26 mm are assembled in high reliable, robust and hermetic sealed ceramic housings. The T3800N prime disc is specially optimized for UPS-Bypass applications and offers the highest current capability in the market.
High surge current capability
High DC blocking stability
Industrial standard package
Related links
- Infineon T3800N18TOFVTXPSA1 3.8 kA 250 mA 53 kA 1.28 V
- Infineon 3.8 kA 250 mA 53 kA 1.28 V
- Infineon T3800N16TOFVTXPSA1 3.8 kA 250 mA 53 kA 1.28 V
- Infineon T3841N18TOFVTXPSA1 4.04 kA 250 mA 57 kA 1.28 V
- Infineon 2.61 kA 250 mA 36 kA 1.7 V
- Infineon T2600N18TOFVTXPSA1 2.61 kA 250 mA 36 kA 1.7 V
- Infineon T1900N18TOFVTXPSA1 1.81 kA 250 mA 30.7 kA 1.1 V
- Infineon TT370N18KOFHPSA1 364 A 200 mA 800 mV
