Infineon T1700N16H75VTXPSA1, Thyristor 1.6 kV, 2.78 kA 250 mA 34 kA 1.3 V
- RS Stock No.:
- 260-1224
- Mfr. Part No.:
- T1700N16H75VTXPSA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 260-1224
- Mfr. Part No.:
- T1700N16H75VTXPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Thyristor | |
| Rated Average On-State Current Irms | 2.78kA | |
| Thyristor Type | PCT | |
| Package Type | BG-T7526K-1 | |
| Repetitive Peak Reverse Voltage VDRM | 1.6kV | |
| Surge Current Rating | 34kA | |
| Maximum Gate Trigger Current Igt | 250mA | |
| Maximum Holding Current Ih | 500mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Trigger Voltage Vgt | 2V | |
| Maximum Operating Temperature | 135°C | |
| Standards/Approvals | No | |
| Series | T1700N16H75 | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.3V | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Thyristor | ||
Rated Average On-State Current Irms 2.78kA | ||
Thyristor Type PCT | ||
Package Type BG-T7526K-1 | ||
Repetitive Peak Reverse Voltage VDRM 1.6kV | ||
Surge Current Rating 34kA | ||
Maximum Gate Trigger Current Igt 250mA | ||
Maximum Holding Current Ih 500mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Trigger Voltage Vgt 2V | ||
Maximum Operating Temperature 135°C | ||
Standards/Approvals No | ||
Series T1700N16H75 | ||
Automotive Standard No | ||
Peak On-State Voltage 1.3V | ||
The Infineon Phase Control Thyristor has high DC blocking stability and high surge current capability.
Used in medium voltage converters and rectifier for drives applications
Related links
- Infineon 2780 A 250 mA 34 kA 1.3 V
- Infineon 2220 A 250 mA 34 kA 1.43 V
- Infineon T1400N16H75VTXPSA1 2220 A 250 mA 34 kA 1.43 V
- Infineon 1810 A 250 mA 30.7 kA 1.1 V
- Vishay 350 A 150 mA 5.23 kA 1.96 V
- Infineon T560N16TOFXPSA1 559 A 200 mA 8 kA 1.92 V
- Infineon 2610 A 250 mA 36 kA 1.7 V
- Infineon 3800 A 250 mA 53 kA 1.28 V
