STMicroelectronics TN1605H-8G-TR, Thyristor 800 V, 10 A 8 mA 177 A 1.55 V
- RS Stock No.:
- 269-5167
- Mfr. Part No.:
- TN1605H-8G-TR
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 2000 more to save €18.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
€688.00
(exc. VAT)
€846.00
(inc. VAT)
Temporarily out of stock
- Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | €0.688 | €688.00 | - |
| 2000 + | €0.679 | €679.00 | €18.00 |
*price indicative
- RS Stock No.:
- 269-5167
- Mfr. Part No.:
- TN1605H-8G-TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Rated Average On-State Current Irms | 10A | |
| Product Type | Thyristor | |
| Thyristor Type | SCR | |
| Package Type | TO-263 | |
| Repetitive Peak Reverse Voltage VDRM | 800V | |
| Surge Current Rating | 177A | |
| Maximum Gate Trigger Current Igt | 8mA | |
| Maximum Gate Trigger Voltage Vgt | 1.3V | |
| Maximum Holding Current Ih | 30mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS, ECOPACK2 | |
| Series | TN | |
| Peak On-State Voltage | 1.55V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Rated Average On-State Current Irms 10A | ||
Product Type Thyristor | ||
Thyristor Type SCR | ||
Package Type TO-263 | ||
Repetitive Peak Reverse Voltage VDRM 800V | ||
Surge Current Rating 177A | ||
Maximum Gate Trigger Current Igt 8mA | ||
Maximum Gate Trigger Voltage Vgt 1.3V | ||
Maximum Holding Current Ih 30mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS, ECOPACK2 | ||
Series TN | ||
Peak On-State Voltage 1.55V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics Silicon Controlled Rectifier offers high thermal performance operation. Its trade-off noise immunity, gate triggering current and its turn-on current rise allows to design robust and Compact control circuit in AC/DC converters for inrush current limiting circuits and industrial drives, such as overvoltage crowbar protection, motor control circuits and power tools.
Halogen free moulding
Lead free plating
Related links
- STMicroelectronics TN1605H-8G-TR 10 A 8 mA 177 A 1.55 V
- STMicroelectronics TN1605H-8G 10 A 8 mA 177 A 1.55 V
- STMicroelectronics TN1605H-8T 8 A 8 mA 177 A 1.55 V
- STMicroelectronics TN1605H-8I 8 A 8 mA 177 A 1.55 V
- STMicroelectronics TN2540-800G-TR 16 A 40 mA 314 A
- STMicroelectronics TN1215-800G-TR 12 A 15 mA 145 A
- STMicroelectronics TN4015H-8T 40 A 15 mA 440 A 1.55 V
- STMicroelectronics TM8050H-8W 50 A 50 mA 731 A 1.55 V
