Infineon TT162N14KOFHPSA2, Thyristor Module 1600 V 4.4 kA, 162 A 150 mA 1.41 V
- RS Stock No.:
- 273-3077
- Mfr. Part No.:
- TT162N14KOFHPSA2
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 16 more to save €95.15
View bulk pricing optionsSubtotal (1 tray of 8 units)*
€1,086.82
(exc. VAT)
€1,336.79
(inc. VAT)
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 8 - 8 | €135.853 | €1,086.82 | - |
| 16 + | €129.906 | €1,039.25 | €95.15 |
*price indicative
- RS Stock No.:
- 273-3077
- Mfr. Part No.:
- TT162N14KOFHPSA2
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Rated Average On-State Current Irms | 162A | |
| Product Type | Thyristor Module | |
| Repetitive Peak Reverse Voltage VDRM | 1600V | |
| Surge Current Rating | 4.4kA | |
| Maximum Gate Trigger Current Igt | 150mA | |
| Maximum Holding Current Ih | 200mA | |
| Maximum Gate Trigger Voltage Vgt | 2V | |
| Maximum Operating Temperature | 125°C | |
| Series | TT | |
| Standards/Approvals | RoHS | |
| Peak On-State Voltage | 1.41V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Rated Average On-State Current Irms 162A | ||
Product Type Thyristor Module | ||
Repetitive Peak Reverse Voltage VDRM 1600V | ||
Surge Current Rating 4.4kA | ||
Maximum Gate Trigger Current Igt 150mA | ||
Maximum Holding Current Ih 200mA | ||
Maximum Gate Trigger Voltage Vgt 2V | ||
Maximum Operating Temperature 125°C | ||
Series TT | ||
Standards/Approvals RoHS | ||
Peak On-State Voltage 1.41V | ||
Automotive Standard No | ||
The Infineon thyristor 34 mm power block module for phase control in pressure contact technology using an isolated copper base plate.
Designed for high overload and power cycling requirements
High DC blocking stability over whole lifetime
Related links
- Infineon TT162N14KOFHPSA2 162 A 150 mA 1.41 V
- Infineon TT162N16KOFHPSA2 260 A 150 mA 1.41 V
- Infineon TD162N16KOFHPSA2 260 A 150 mA 1.41 V
- Infineon STT3400N16P76XPSA1 200 A 250 mA 1.41 V
- Semikron Danfoss SKKT 162/16 E 156 A 150 mA 5.4 kA 1.6 V
- Semikron Danfoss SKKT 162/12 E 156 A 150 mA 5.4 kA 1.6 V
- Semikron Danfoss SKKT 162/08 E 156 A 150 mA 1.6 V SEMIPACK2 7-Pin
- Semikron Danfoss SKKH 162/18 E 156 A 150 mA 1.6 V SEMIPACK2 5-Pin
