Infineon TT162N14KOFHPSA2, Thyristor Module 1600 V 4.4 kA, 162 A 150 mA 1.41 V
- RS Stock No.:
- 273-3078
- Mfr. Part No.:
- TT162N14KOFHPSA2
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€139.27
(exc. VAT)
€171.30
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €139.27 |
| 10 - 24 | €135.50 |
| 25 - 49 | €131.94 |
| 50 - 99 | €128.56 |
| 100 + | €125.34 |
*price indicative
- RS Stock No.:
- 273-3078
- Mfr. Part No.:
- TT162N14KOFHPSA2
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Thyristor Module | |
| Rated Average On-State Current Irms | 162A | |
| Repetitive Peak Reverse Voltage VDRM | 1600V | |
| Surge Current Rating | 4.4kA | |
| Maximum Gate Trigger Current Igt | 150mA | |
| Maximum Gate Trigger Voltage Vgt | 2V | |
| Maximum Holding Current Ih | 200mA | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | TT | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.41V | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Thyristor Module | ||
Rated Average On-State Current Irms 162A | ||
Repetitive Peak Reverse Voltage VDRM 1600V | ||
Surge Current Rating 4.4kA | ||
Maximum Gate Trigger Current Igt 150mA | ||
Maximum Gate Trigger Voltage Vgt 2V | ||
Maximum Holding Current Ih 200mA | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series TT | ||
Automotive Standard No | ||
Peak On-State Voltage 1.41V | ||
The Infineon thyristor 34 mm power block module for phase control in pressure contact technology using an isolated copper base plate.
Designed for high overload and power cycling requirements
High DC blocking stability over whole lifetime
Related links
- Infineon TT162N14KOFHPSA2 162 A 150 mA 1.41 V
- Infineon TT162N16KOFHPSA2 260 A 150 mA 1.41 V
- Infineon TD162N16KOFHPSA2 260 A 150 mA 1.41 V
- Infineon STT3400N16P76XPSA1 200 A 250 mA 1.41 V
- Semikron Danfoss SKKT 162/16 E 156 A 150 mA 5.4 kA 1.6 V
- Semikron Danfoss SKKT 162/12 E 156 A 150 mA 5.4 kA 1.6 V
- Semikron Danfoss SKKT 162/08 E 156 A 150 mA 1.6 V SEMIPACK2 7-Pin
- Semikron Danfoss SKKH 162/18 E 156 A 150 mA 1.6 V SEMIPACK2 5-Pin
