Infineon TT175N16SOFHPSA1, Thyristor Module 1.6 kV 5.4 kA, 275 A 150 mA 1.8 V
- RS Stock No.:
- 273-7556
- Mfr. Part No.:
- TT175N16SOFHPSA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 273-7556
- Mfr. Part No.:
- TT175N16SOFHPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Thyristor Module | |
| Rated Average On-State Current Irms | 275A | |
| Repetitive Peak Reverse Voltage VDRM | 1.6kV | |
| Surge Current Rating | 5.4kA | |
| Mount Type | Surface | |
| Maximum Gate Trigger Current Igt | 150mA | |
| Maximum Gate Trigger Voltage Vgt | 2V | |
| Maximum Holding Current Ih | 400mA | |
| Maximum Operating Temperature | 125°C | |
| Series | TT175N16SOF | |
| Standards/Approvals | No | |
| Peak On-State Voltage | 1.8V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Thyristor Module | ||
Rated Average On-State Current Irms 275A | ||
Repetitive Peak Reverse Voltage VDRM 1.6kV | ||
Surge Current Rating 5.4kA | ||
Mount Type Surface | ||
Maximum Gate Trigger Current Igt 150mA | ||
Maximum Gate Trigger Voltage Vgt 2V | ||
Maximum Holding Current Ih 400mA | ||
Maximum Operating Temperature 125°C | ||
Series TT175N16SOF | ||
Standards/Approvals No | ||
Peak On-State Voltage 1.8V | ||
Automotive Standard No | ||
The Infineon Thyristor Module is a phase control thyristor module. It has 34 mm base plate, 1600 V VRRM, 175 A module for phase control in solder bond technology.
Industrial standard package
Electrically insulated base plate
Suitable for soft starter and power controllers
Suitable for battery charger and static switches
Related links
- Infineon 275 A 150 mA 1.8 V
- Semikron Danfoss SKKH 162/18 E 156 A 150 mA 1.6 V SEMIPACK2 5-Pin
- Vishay VS-VSKT105/16 105 A 270 mA 1.8 V TO-240AA 7-Pin
- Vishay 105 A 270 mA 1.8 V TO-240AA 7-Pin
- Semikron Danfoss SKKT 162/16 E 156 A 150 mA 5.4 kA 1.6 V
- Semikron Danfoss SKKT 132/16 E 137 A 150 mA 4.7 kA 1.8 V
- Semikron Danfoss SKKT 27B16 E 25 A 150 mA 550 A 1.8 V
- Semikron Danfoss SKKT 27/16 E 25 A 150 mA 550 A 1.8 V
