Infineon, Thyristor Module 1.6 kV 5.4 kA, 275 A 150 mA 1.8 V
- RS Stock No.:
- 273-7557
- Mfr. Part No.:
- TT175N16SOFHPSA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 273-7557
- Mfr. Part No.:
- TT175N16SOFHPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Rated Average On-State Current Irms | 275A | |
| Product Type | Thyristor Module | |
| Repetitive Peak Reverse Voltage VDRM | 1.6kV | |
| Surge Current Rating | 5.4kA | |
| Mount Type | Surface | |
| Maximum Gate Trigger Current Igt | 150mA | |
| Maximum Holding Current Ih | 400mA | |
| Maximum Gate Trigger Voltage Vgt | 2V | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | TT175N16SOF | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.8V | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Rated Average On-State Current Irms 275A | ||
Product Type Thyristor Module | ||
Repetitive Peak Reverse Voltage VDRM 1.6kV | ||
Surge Current Rating 5.4kA | ||
Mount Type Surface | ||
Maximum Gate Trigger Current Igt 150mA | ||
Maximum Holding Current Ih 400mA | ||
Maximum Gate Trigger Voltage Vgt 2V | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series TT175N16SOF | ||
Automotive Standard No | ||
Peak On-State Voltage 1.8V | ||
The Infineon Thyristor Module is a phase control thyristor module. It has 34 mm base plate, 1600 V VRRM, 175 A module for phase control in solder bond technology.
Industrial standard package
Electrically insulated base plate
Suitable for soft starter and power controllers
Suitable for battery charger and static switches
Related links
- Infineon TT175N16SOFHPSA1 275 A 150 mA 1.8 V
- Semikron Danfoss SKKH 162/18 E 156 A 150 mA 1.6 V SEMIPACK2 5-Pin
- Vishay VS-VSKT105/16 105 A 270 mA 1.8 V TO-240AA 7-Pin
- Vishay 105 A 270 mA 1.8 V TO-240AA 7-Pin
- Infineon 586 A 250 mA 1.43 V 7-Pin
- Infineon 820 A 250 mA 1.27 V
- Infineon 330 A 200 mA 1.44 V 7-Pin
- Infineon 635 A 250 mA 1.37 V 7-Pin
