Vishay VS-80RIA120PBF, Thyristor 1200V, 80A 120mA

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€34.03

(exc. VAT)

€41.86

(inc. VAT)

RS Stock No.:
357-4330
Mfr. Part No.:
VS-80RIA120PBF
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Rated Average On-State Current

80A

Thyristor Type

PCT

Package Type

TO-94

Repetitive Peak Reverse Voltage

1200V

Surge Current Rating

1990A

Mounting Type

Thread Mount

Maximum Gate Trigger Current

120mA

Maximum Gate Trigger Voltage

2.5V

Maximum Holding Current

200mA

Pin Count

3

Dimensions

29.5 x 27 x 188mm

Repetitive Peak Forward Blocking Voltage

1200V

Maximum Operating Temperature

+125 °C

Peak On-State Voltage

1.6V

Repetitive Peak Off-State Current

15mA

Minimum Operating Temperature

-40 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy