Vishay VS-ST110S16P1PBF, Thyristor 1600V, 110A 150mA
- RS Stock No.:
- 395-9242
- Mfr. Part No.:
- VS-ST110S16P1PBF
- Manufacturer:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 395-9242
- Mfr. Part No.:
- VS-ST110S16P1PBF
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Rated Average On-State Current | 110A | |
| Thyristor Type | PCT | |
| Package Type | TO-94 | |
| Repetitive Peak Reverse Voltage | 1600V | |
| Surge Current Rating | 2830A | |
| Mounting Type | Thread Mount | |
| Maximum Gate Trigger Current | 150mA | |
| Maximum Gate Trigger Voltage | 3V | |
| Maximum Holding Current | 600mA | |
| Pin Count | 3 | |
| Repetitive Peak Forward Blocking Voltage | 1600V | |
| Repetitive Peak Off-State Current | 20mA | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Peak On-State Voltage | 1.52V | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Rated Average On-State Current 110A | ||
Thyristor Type PCT | ||
Package Type TO-94 | ||
Repetitive Peak Reverse Voltage 1600V | ||
Surge Current Rating 2830A | ||
Mounting Type Thread Mount | ||
Maximum Gate Trigger Current 150mA | ||
Maximum Gate Trigger Voltage 3V | ||
Maximum Holding Current 600mA | ||
Pin Count 3 | ||
Repetitive Peak Forward Blocking Voltage 1600V | ||
Repetitive Peak Off-State Current 20mA | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Peak On-State Voltage 1.52V | ||
