IXYS, Thyristor Module 1.2 kV 2.4 kA, 116 A 150 mA 1.5 V TO-240AA 5-Pin

Get a bulk buy discount

Add 2 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

€37.52

(exc. VAT)

€46.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
  • Plus 108 unit(s) shipping from 25 November 2026
  • Plus 108 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1€37.52-
2 - 4€33.7010%
5 - 9€32.0214%
10 - 19€30.8217%
20 +€30.0619%

*price indicative

RS Stock No.:
668-7060
Distrelec Article No.:
302-53-479
Mfr. Part No.:
MCD95-12io1B
Manufacturer:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Product Type

Thyristor Module

Rated Average On-State Current Irms

116A

Package Type

TO-240AA

Repetitive Peak Reverse Voltage VDRM

1.2kV

Surge Current Rating

2.4kA

Mount Type

Panel

Maximum Gate Trigger Current Igt

150mA

Pin Count

5

Maximum Holding Current Ih

200mA

Maximum Gate Trigger Voltage Vgt

2.5V

Maximum Operating Temperature

125°C

Width

20.8mm

Standards/Approvals

No

Length

92mm

Height

30mm

Peak On-State Voltage

1.5V

Automotive Standard

No

Repetitive Peak Off-State Current

5mA

MCD Series Thyristor & Diode Module, IXYS


Thyristor in series with a Diode for mains voltage 50/60 Hz rectification;Package with Direct Copper Bonding (DCB) ceramic base plate

Thyristors - IXYS


A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).

Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Approvals

UL recognised component

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy