United Automation A418302, Thyristor Power Controller 75 A, 75 A
- RS Stock No.:
- 628-594
- Mfr. Part No.:
- A418302
- Manufacturer:
- United Automation
Subtotal (1 unit)*
€530.24
(exc. VAT)
€652.20
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €530.24 |
*price indicative
- RS Stock No.:
- 628-594
- Mfr. Part No.:
- A418302
- Manufacturer:
- United Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | United Automation | |
| Rated Average On-State Current Irms | 75A | |
| Product Type | Thyristor Power Controller | |
| Surge Current Rating | 75A | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | BS7671, RoHS, CE | |
| Width | 155mm | |
| Series | PFC2 | |
| Height | 120mm | |
| Length | 250mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand United Automation | ||
Rated Average On-State Current Irms 75A | ||
Product Type Thyristor Power Controller | ||
Surge Current Rating 75A | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals BS7671, RoHS, CE | ||
Width 155mm | ||
Series PFC2 | ||
Height 120mm | ||
Length 250mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
The United Automation 2 Channel Power Factor Switch is a PFC2 range of Capacitor switches which provide optimised switching and control of three phase capacitive loads for Power Factor Correction, suitable for a three phase supply using the two leg control technique. Signal control is by a DC signal.
IP20 protection rated
Phase loss or Fuse failure orange and red LEDs flash alternately
Related links
- United Automation A418301, Thyristor Power Controller 75 A
- United Automation DMPR3-E-50kW 415V 75 A
- United Automation A407255-HV 25 A
- United Automation A407253-HV 6.3 A
- United Automation A407649, Thyristor Power Controller
- United Automation A437425 50 A
- United Automation A437426, Thyristor Power Controller
- United Automation A407254-HV 12.5 A
