STMicroelectronics TN22-1500T, Thyristor 400 V, 1.8 A 1.5 mA 22 A 3.1 V

Get a bulk buy discount

Add 50 more to save 12%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€5.32

(exc. VAT)

€6.55

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 30 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
5 - 45€1.064€5.32-
50 - 245€0.936€4.6812%
250 - 495€0.836€4.1821%
500 +€0.718€3.5932%

*price indicative

Packaging Options:
RS Stock No.:
687-1050
Mfr. Part No.:
TN22-1500T
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Thyristor

Rated Average On-State Current Irms

1.8A

Thyristor Type

SCR

Package Type

TO-220

Repetitive Peak Reverse Voltage VDRM

400V

Surge Current Rating

22A

Mount Type

Through Hole

Maximum Gate Trigger Current Igt

1.5mA

Pin Count

3

Maximum Holding Current Ih

175mA

Maximum Gate Trigger Voltage Vgt

3V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

110°C

Standards/Approvals

No

Series

TN22

Automotive Standard

No

Peak On-State Voltage

3.1V

Repetitive Peak Off-State Current

100μA

Thyristors, STMicroelectronics


A wide range of general purpose Thyristors from STMicroelectronics with blocking voltage ratings of 400 to 1200V and on-state current rating of up to 50A.

Thyristors - STMicroelectronics


STMicroelectronics produces a large range of Thyristors, also known as SCRs or Silicon Controlled Rectifiers, which are suitable for a host of power switching and control applications. Specialized types include sensitive gate thyristors and devices designed for capacitance discharge applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy