Dynex DCR780E14, Phase Control Thyristor 1.4 kV, 1.22 kA 300 mA 9.1 kA 1.75 V
- RS Stock No.:
- 760-9272
- Mfr. Part No.:
- DCR780E14
- Manufacturer:
- Dynex
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 760-9272
- Mfr. Part No.:
- DCR780E14
- Manufacturer:
- Dynex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dynex | |
| Rated Average On-State Current Irms | 1.22kA | |
| Product Type | Phase Control Thyristor | |
| Thyristor Type | SCR | |
| Package Type | Type G | |
| Repetitive Peak Reverse Voltage VDRM | 1.4kV | |
| Surge Current Rating | 9.1kA | |
| Mount Type | Stud Mount | |
| Maximum Gate Trigger Current Igt | 300mA | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Holding Current Ih | 200mA | |
| Maximum Gate Trigger Voltage Vgt | 3V | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | DCR780E | |
| Automotive Standard | No | |
| Repetitive Peak Off-State Current | 30mA | |
| Peak On-State Voltage | 1.75V | |
| Select all | ||
|---|---|---|
Brand Dynex | ||
Rated Average On-State Current Irms 1.22kA | ||
Product Type Phase Control Thyristor | ||
Thyristor Type SCR | ||
Package Type Type G | ||
Repetitive Peak Reverse Voltage VDRM 1.4kV | ||
Surge Current Rating 9.1kA | ||
Mount Type Stud Mount | ||
Maximum Gate Trigger Current Igt 300mA | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Holding Current Ih 200mA | ||
Maximum Gate Trigger Voltage Vgt 3V | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series DCR780E | ||
Automotive Standard No | ||
Repetitive Peak Off-State Current 30mA | ||
Peak On-State Voltage 1.75V | ||
Phase Control Capsule Thyristors, DYNEX
Thyristors - DYNEX
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Supplied with
Gate & Cathode Leads.
Related links
- Dynex DCR950D14 950 A 300 mA 12.8 kA 145 V
- Infineon TD330N16AOFHPSA1 330 A 200 mA 1.44 V 5-Pin
- Infineon 330 A 200 mA 1.44 V 5-Pin
- Vishay 285 A 150 mA 4 kA 1.35 V
- Vishay VS-ST700C18L1 1.857 kA 200 mA 16.4 kA 1.8 V
- Infineon TT280N16SOFHPSA1 280 A 150 mA 9 kA 1.77 V
- Vishay VS-181RKI40PBF 285 A 150 mA 4 kA 1.35 V
- Semikron Danfoss SKKT 58B16 E 55 A 100 mA 1.5 kA 1.75 V
