Dynex DCR950D14, Thyristor 1.4 kV, 950 A 300 mA 12.8 kA 145 V
- RS Stock No.:
- 760-9275
- Mfr. Part No.:
- DCR950D14
- Manufacturer:
- Dynex
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 760-9275
- Mfr. Part No.:
- DCR950D14
- Manufacturer:
- Dynex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dynex | |
| Rated Average On-State Current Irms | 950A | |
| Product Type | Thyristor | |
| Thyristor Type | SCR | |
| Package Type | Type G | |
| Repetitive Peak Reverse Voltage VDRM | 1.4kV | |
| Surge Current Rating | 12.8kA | |
| Mount Type | Stud Mount | |
| Maximum Gate Trigger Current Igt | 300mA | |
| Pin Count | 3 | |
| Maximum Holding Current Ih | 200mA | |
| Maximum Gate Trigger Voltage Vgt | 3V | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Peak On-State Voltage | 145V | |
| Repetitive Peak Off-State Current | 50mA | |
| Select all | ||
|---|---|---|
Brand Dynex | ||
Rated Average On-State Current Irms 950A | ||
Product Type Thyristor | ||
Thyristor Type SCR | ||
Package Type Type G | ||
Repetitive Peak Reverse Voltage VDRM 1.4kV | ||
Surge Current Rating 12.8kA | ||
Mount Type Stud Mount | ||
Maximum Gate Trigger Current Igt 300mA | ||
Pin Count 3 | ||
Maximum Holding Current Ih 200mA | ||
Maximum Gate Trigger Voltage Vgt 3V | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Peak On-State Voltage 145V | ||
Repetitive Peak Off-State Current 50mA | ||
Phase Control Capsule Thyristors, DYNEX
Thyristors - DYNEX
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Supplied with
Gate & Cathode Leads.
Related links
- Dynex DCR780E14 1.22 kA 300 mA 9.1 kA 1.75 V
- Phoenix Contact Surge Protector 145 V, DIN Rail
- Vishay VS-70TPS16PBF 70 A 100 mA 1.4 kA 1.4 V
- Dynex 1.4 kV 620 A Rectifier Diode Rectifying Diode 2-Pin Type T
- Dynex 1.4 kV 620 A Rectifier Diode Rectifying Diode 2-Pin Type T DRD520T14
- Vishay VSKT91/14 95 A 270 mA 1.73 V TO-240AA 7-Pin
- Infineon TT104N14KOFHPSA1 102 A 120 mA 1.73 V BG-PB20-1
- Vishay VSKT250-14PBF 250 A 350 mA 1.44 V MAGN-A-PAK 7-Pin
