STMicroelectronics BTW68-1200RG, Thyristor 1.2 kV 420 A, 19 A 50 mA 2.1 V TOP3 3-Pin
- RS Stock No.:
- 829-0683
- Mfr. Part No.:
- BTW68-1200RG
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€7.19
(exc. VAT)
€8.84
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
- Plus 52 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €7.19 | - |
| 10 - 99 | €6.79 | 5% |
| 100 - 599 | €6.71 | 6% |
| 600 - 1199 | €6.63 | 7% |
| 1200 + | €6.55 | 8% |
*price indicative
- RS Stock No.:
- 829-0683
- Mfr. Part No.:
- BTW68-1200RG
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Thyristor | |
| Rated Average On-State Current Irms | 19A | |
| Package Type | TOP3 | |
| Repetitive Peak Reverse Voltage VDRM | 1.2kV | |
| Surge Current Rating | 420A | |
| Mount Type | Through Hole | |
| Maximum Gate Trigger Current Igt | 50mA | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage Vgt | 1.5V | |
| Maximum Holding Current Ih | 75mA | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | BTW68 | |
| Peak On-State Voltage | 2.1V | |
| Automotive Standard | No | |
| Repetitive Peak Off-State Current | 20μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Thyristor | ||
Rated Average On-State Current Irms 19A | ||
Package Type TOP3 | ||
Repetitive Peak Reverse Voltage VDRM 1.2kV | ||
Surge Current Rating 420A | ||
Mount Type Through Hole | ||
Maximum Gate Trigger Current Igt 50mA | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage Vgt 1.5V | ||
Maximum Holding Current Ih 75mA | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series BTW68 | ||
Peak On-State Voltage 2.1V | ||
Automotive Standard No | ||
Repetitive Peak Off-State Current 20μA | ||
Thyristors, STMicroelectronics
A wide range of general purpose Thyristors from STMicroelectronics with blocking voltage ratings of 400 to 1200V and on-state current rating of up to 50A.
Thyristors - STMicroelectronics
STMicroelectronics produces a large range of Thyristors, also known as SCRs or Silicon Controlled Rectifiers, which are suitable for a host of power switching and control applications. Specialized types include sensitive gate thyristors and devices designed for capacitance discharge applications.
Related links
- STMicroelectronics BTW68-1200RG 19 A 50 mA 2.1 V TOP3 3-Pin
- STMicroelectronics BTW69-1200RG 32 A 80 mA 1.9 V TOP3 3-Pin
- STMicroelectronics 32 A 80 mA 1.9 V TOP3 3-Pin
- STMicroelectronics BTW69-1200N 31 A 50 mA 1.6 V TOP3 3-Pin
- STMicroelectronics BTW69-600RG 50 A 80 mA 1.9 V TOP3 3-Pin
- STMicroelectronics BTW69-800RG 32 A 80 mA 1.9 V TOP3 3-Pin
- Vishay 22RIA120 22 A 60 mA 420 A 1.7 V
- Vishay VS-22RIA120 22 A 60 mA 420 A 1.7 V
