Infineon, Thyristor Module 1.6 kV 17 kA, 500 A 250 mA 1.53 V 5-Pin
- RS Stock No.:
- 839-1345
- Mfr. Part No.:
- TZ500N16KOFHPSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 2 more to save €17.94
View bulk pricing optionsSubtotal (1 unit)*
€184.10
(exc. VAT)
€226.44
(inc. VAT)
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €184.10 | - |
| 2 - 4 | €175.13 | €17.94 |
| 5 + | €170.76 | €66.70 |
*price indicative
- RS Stock No.:
- 839-1345
- Mfr. Part No.:
- TZ500N16KOFHPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Rated Average On-State Current Irms | 500A | |
| Product Type | Thyristor Module | |
| Repetitive Peak Reverse Voltage VDRM | 1.6kV | |
| Surge Current Rating | 17kA | |
| Mount Type | Panel | |
| Maximum Gate Trigger Current Igt | 250mA | |
| Pin Count | 5 | |
| Maximum Holding Current Ih | 300mA | |
| Maximum Gate Trigger Voltage Vgt | 2.2V | |
| Maximum Operating Temperature | 125°C | |
| Series | TZ500N | |
| Width | 50mm | |
| Standards/Approvals | No | |
| Length | 92mm | |
| Height | 52mm | |
| Repetitive Peak Off-State Current | 100mA | |
| Peak On-State Voltage | 1.53V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Rated Average On-State Current Irms 500A | ||
Product Type Thyristor Module | ||
Repetitive Peak Reverse Voltage VDRM 1.6kV | ||
Surge Current Rating 17kA | ||
Mount Type Panel | ||
Maximum Gate Trigger Current Igt 250mA | ||
Pin Count 5 | ||
Maximum Holding Current Ih 300mA | ||
Maximum Gate Trigger Voltage Vgt 2.2V | ||
Maximum Operating Temperature 125°C | ||
Series TZ500N | ||
Width 50mm | ||
Standards/Approvals No | ||
Length 92mm | ||
Height 52mm | ||
Repetitive Peak Off-State Current 100mA | ||
Peak On-State Voltage 1.53V | ||
Automotive Standard No | ||
Phase Control Thyristor Modules, Infineon
Infineon offer a broad range of PowerBLOCK Thyristor modules that have a (Silicon control rectifier) SCR/SCR Phase Control arrangement. The base plate incorporates a pressure contact technology and varies in size from 20mm, 34mm, 50mm and 60mm. The base is an isolated copper base plate and the thyristor module can be used in most phase control application such as low voltage soft starters and power supplies as well as electrical drives. The Infineon devices are supplied in a robust hermetically sealed Industrial modular assembly that offers some protection in high humidity environments.
Pressure contact technology
Easy to mount
Industrial standard package
Electrically insulated
Thyristors - Infineon
The Infineon Phase Control Thyristors (PCT) offer different types of thyristors such as the capsule version, thyristor module and the combination PowerBLOCK thyristor/ diode module. The thyristor module style comes with a stable pressure contact which uses an isolated copper base plate in a range of sizes up to 60mm.
Related links
- Infineon TZ500N16KOFHPSA1 500 A 250 mA 1.53 V 5-Pin
- Infineon 600 A 250 mA 1.27 V 7-Pin
- Infineon 1.05 kA 250 mA 1.53 V
- Infineon TT570N16KOFHPSA2 600 A 250 mA 1.27 V 7-Pin
- Infineon STT1900N16P55XPSA1 1.9 kA 200 mA 1.32 V 8-Pin
- Infineon TZ600N16KOFHPSA1 1.05 kA 250 mA 1.53 V
- Infineon 275 A 150 mA 1.8 V
- Infineon 586 A 250 mA 1.43 V 7-Pin
