Infineon T390N16TOFXPSA1, Thyristor 1.6 kV, 381 A 150 mA 4.9 kA 2 V
- RS Stock No.:
- 839-1357
- Mfr. Part No.:
- T390N16TOFXPSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 2 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€107.46
(exc. VAT)
€132.18
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €107.46 | - |
| 2 - 4 | €102.08 | 5% |
| 5 - 9 | €97.79 | 8% |
| 10 - 19 | €93.49 | 13% |
| 20 + | €87.05 | 18% |
*price indicative
- RS Stock No.:
- 839-1357
- Mfr. Part No.:
- T390N16TOFXPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Rated Average On-State Current Irms | 381A | |
| Product Type | Thyristor | |
| Thyristor Type | PCT | |
| Package Type | BG-T4214K0 | |
| Repetitive Peak Reverse Voltage VDRM | 1.6kV | |
| Surge Current Rating | 4.9kA | |
| Mount Type | Stud Mount | |
| Maximum Gate Trigger Current Igt | 150mA | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Holding Current Ih | 200mA | |
| Maximum Gate Trigger Voltage Vgt | 2V | |
| Maximum Operating Temperature | 125°C | |
| Series | T390N | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Peak On-State Voltage | 2V | |
| Repetitive Peak Off-State Current | 30mA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Rated Average On-State Current Irms 381A | ||
Product Type Thyristor | ||
Thyristor Type PCT | ||
Package Type BG-T4214K0 | ||
Repetitive Peak Reverse Voltage VDRM 1.6kV | ||
Surge Current Rating 4.9kA | ||
Mount Type Stud Mount | ||
Maximum Gate Trigger Current Igt 150mA | ||
Pin Count 5 | ||
Minimum Operating Temperature -40°C | ||
Maximum Holding Current Ih 200mA | ||
Maximum Gate Trigger Voltage Vgt 2V | ||
Maximum Operating Temperature 125°C | ||
Series T390N | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Peak On-State Voltage 2V | ||
Repetitive Peak Off-State Current 30mA | ||
Phase Control Capsule Thyristors, Infineon
The Infineon capsule range of Phase Control Thyristors (PCT) come assembled in a sealed ceramic press-pack disc housings that offer protection in high humidity environments. They are electrically triggered and are rated up to 1600V. The ceramic disc diameters range from 42mm, 48mm and 58mm with heights of either 14mm or 26mm.
Electrical trigger
Compact size
Thyristors - Infineon
The Infineon Phase Control Thyristors (PCT) offer different types of thyristors such as the capsule version, thyristor module and the combination PowerBLOCK thyristor/ diode module. The thyristor module style comes with a stable pressure contact which uses an isolated copper base plate in a range of sizes up to 60mm.
Related links
- Infineon TD280N16SOFHPSA1 280 A 150 mA 1.77 V
- Vishay 350 A 150 mA 5.23 kA 1.96 V
- Vishay ST180C16C0 350 A 150 mA 5.23 kA 1.96 V
- Infineon TT320N16SOFHPSA1 320 A 150 mA 1.47 V 7-Pin
- Infineon 3.8 kA 250 mA 53 kA 1.28 V
- Infineon T1900N16TOFVTXPSA1 1.81 kA 250 mA 30.7 kA 1.1 V
- Infineon T3800N16TOFVTXPSA1 3.8 kA 250 mA 53 kA 1.28 V
- Infineon T2200N16H100XPSA1 5.02 kA 250 mA 44 kA 1.24 V
