STMicroelectronics BTW67-1000, Thyristor 1 kV 610 A, 32 A 80 mA 2.2 V 3-Pin

Get a bulk buy discount

Add 10 more to save €4.40

View bulk pricing options

Subtotal (1 unit)*

€8.14

(exc. VAT)

€10.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 29 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€8.14-
10 - 99€7.70€4.40
100 - 499€7.61€53.00
500 +€7.52€310.00

*price indicative

Packaging Options:
RS Stock No.:
877-2655
Mfr. Part No.:
BTW67-1000
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Rated Average On-State Current Irms

32A

Product Type

Thyristor

Repetitive Peak Reverse Voltage VDRM

1kV

Surge Current Rating

610A

Mount Type

Panel

Maximum Gate Trigger Current Igt

80mA

Pin Count

3

Maximum Holding Current Ih

150mA

Maximum Gate Trigger Voltage Vgt

1.3V

Maximum Operating Temperature

125°C

Width

27mm

Height

40mm

Length

30.3mm

Series

BTW67

Standards/Approvals

UL RECOGNiseD : E81734

Automotive Standard

No

Peak On-State Voltage

2.2V

Repetitive Peak Off-State Current

10μA

Thyristors, STMicroelectronics


A wide range of general purpose Thyristors from STMicroelectronics with blocking voltage ratings of 400 to 1200V and on-state current rating of up to 50A.

Thyristors - STMicroelectronics


STMicroelectronics produces a large range of Thyristors, also known as SCRs or Silicon Controlled Rectifiers, which are suitable for a host of power switching and control applications. Specialized types include sensitive gate thyristors and devices designed for capacitance discharge applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy