STMicroelectronics TYN1012RG, Thyristor 1 kV, 8 A 15 mA 145 A 1.6 V
- RS Stock No.:
- 714-2669
- Distrelec Article No.:
- 304-43-905
- Mfr. Part No.:
- TYN1012RG
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 50 more to save €33.50
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€8.88
(exc. VAT)
€10.92
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
- Plus 35 unit(s) shipping from 16 November 2026
- Plus 485 unit(s) shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.776 | €8.88 | - |
| 50 - 245 | €1.106 | €5.53 | €33.50 |
| 250 - 495 | €0.844 | €4.22 | €233.00 |
| 500 + | €0.754 | €3.77 | €511.00 |
*price indicative
- RS Stock No.:
- 714-2669
- Distrelec Article No.:
- 304-43-905
- Mfr. Part No.:
- TYN1012RG
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Rated Average On-State Current Irms | 8A | |
| Product Type | Thyristor | |
| Thyristor Type | SCR | |
| Package Type | TO-220 | |
| Repetitive Peak Reverse Voltage VDRM | 1kV | |
| Surge Current Rating | 145A | |
| Mount Type | Through Hole | |
| Maximum Gate Trigger Current Igt | 15mA | |
| Pin Count | 3 | |
| Maximum Holding Current Ih | 30mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Trigger Voltage Vgt | 1.3V | |
| Maximum Operating Temperature | 125°C | |
| Series | 12 A SCR | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.6V | |
| Repetitive Peak Off-State Current | 5μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Rated Average On-State Current Irms 8A | ||
Product Type Thyristor | ||
Thyristor Type SCR | ||
Package Type TO-220 | ||
Repetitive Peak Reverse Voltage VDRM 1kV | ||
Surge Current Rating 145A | ||
Mount Type Through Hole | ||
Maximum Gate Trigger Current Igt 15mA | ||
Pin Count 3 | ||
Maximum Holding Current Ih 30mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Trigger Voltage Vgt 1.3V | ||
Maximum Operating Temperature 125°C | ||
Series 12 A SCR | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Peak On-State Voltage 1.6V | ||
Repetitive Peak Off-State Current 5μA | ||
Thyristors, STMicroelectronics
A wide range of general purpose Thyristors from STMicroelectronics with blocking voltage ratings of 400 to 1200V and on-state current rating of up to 50A.
Thyristors - STMicroelectronics
STMicroelectronics produces a large range of Thyristors, also known as SCRs or Silicon Controlled Rectifiers, which are suitable for a host of power switching and control applications. Specialized types include sensitive gate thyristors and devices designed for capacitance discharge applications.
Related links
- STMicroelectronics TYN1012RG 8 A 15 mA 145 A 1.6 V
- STMicroelectronics TN1215-600G-TR 12 A 15 mA 145 A 1.6 V
- STMicroelectronics TYN812RG 8 A 15 mA 145 A 1.6 V
- STMicroelectronics TYN412RG 12 A 15 mA 145 A 1.6 V
- Littelfuse S6025LTP 25 A 35 mA 300 A 1.6 V
- STMicroelectronics 8 A 15 mA 100 A 1.6 V
- STMicroelectronics TYN608RG 8 A 15 mA 100 A 1.6 V
- Fagor Electronica 8 A 15 mA 70 A 1.6 V
