Littelfuse S6016R, Thyristor 600 V, 16 A 30 mA 225 A 1.6 V

Get a bulk buy discount

Add 50 more to save 16%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€19.96

(exc. VAT)

€24.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40€1.996€19.96-
50 - 90€1.666€16.6616%
100 - 190€1.595€15.9520%
200 +€1.555€15.5522%

*price indicative

RS Stock No.:
878-1836
Mfr. Part No.:
S6016R
Manufacturer:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Rated Average On-State Current Irms

16A

Product Type

Thyristor

Thyristor Type

SCR

Package Type

TO-220

Repetitive Peak Reverse Voltage VDRM

600V

Surge Current Rating

225A

Mount Type

Through Hole

Maximum Gate Trigger Current Igt

30mA

Pin Count

3

Maximum Gate Trigger Voltage Vgt

1.5V

Maximum Holding Current Ih

40mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Automotive Standard

No

Repetitive Peak Off-State Current

1mA

Peak On-State Voltage

1.6V

COO (Country of Origin):
MX

Phase Control Thyristors, Littelfuse


Excellent uni-directional switches for phase control applications such as heating and motor speed controls. Sensitive gate SCRs are easily triggered with microamperes of current. Standard phase control SCRs are triggered with few milliamperes of current at less than 1.5V potential.

Thyristors - Littelfuse


A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy