Fagor Electronica, Thyristor 600 V, 8 A 15 mA 70 A 1.6 V
- RS Stock No.:
- 170-2393
- Mfr. Part No.:
- FS0809MH TU
- Manufacturer:
- Fagor Electronica
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-2393
- Mfr. Part No.:
- FS0809MH TU
- Manufacturer:
- Fagor Electronica
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fagor Electronica | |
| Rated Average On-State Current Irms | 8A | |
| Product Type | Thyristor | |
| Thyristor Type | SCR | |
| Package Type | TO-220AB | |
| Repetitive Peak Reverse Voltage VDRM | 600V | |
| Surge Current Rating | 70A | |
| Mount Type | Through Hole | |
| Maximum Gate Trigger Current Igt | 15mA | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage Vgt | 1.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Holding Current Ih | 40mA | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | FS08 | |
| Peak On-State Voltage | 1.6V | |
| Repetitive Peak Off-State Current | 2mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Fagor Electronica | ||
Rated Average On-State Current Irms 8A | ||
Product Type Thyristor | ||
Thyristor Type SCR | ||
Package Type TO-220AB | ||
Repetitive Peak Reverse Voltage VDRM 600V | ||
Surge Current Rating 70A | ||
Mount Type Through Hole | ||
Maximum Gate Trigger Current Igt 15mA | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage Vgt 1.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Holding Current Ih 40mA | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series FS08 | ||
Peak On-State Voltage 1.6V | ||
Repetitive Peak Off-State Current 2mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Standard Thyristors, Fagor
Thyristors - Fagor
Related links
- Fagor Electronica FS0809MH TU 8 A 15 mA 70 A 1.6 V
- Fagor Electronica FS0103MA 800 mA 200 μA 7 A 1.95 V
- Fagor Electronica Bridge Rectifier 4-Pin Single
- Fagor Electronica Through Hole TRIAC 600 V, Gate Trigger 1.3 V
- Fagor Electronica 50 A 80 mA 610 A 1.9 V
- Fagor Electronica FS2510MH TU 600 V 300 A, 25 A 25 mA 1.6 V TO-220AB 3-Pin
- Fagor Electronica FS1209NH TU 12A 15mA
- Fagor Electronica Bridge Rectifier 4-Pin Single
