RS PRO DIN Rail Time Switch, 2-Channel 240V ac/dc
- RS Stock No.:
- 800-992
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€69.96
(exc. VAT)
€86.05
(inc. VAT)
In Stock
- Plus 61 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.96 |
*price indicative
- RS Stock No.:
- 800-992
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Time Switch | |
| Sub Type | DIN Rail | |
| Number of Channels | 2 | |
| Units Measured | Minutes | |
| Segment Length | 1min | |
| Terminal Type | Screw Terminal | |
| Contact Configuration | SPDT | |
| Maximum Supply Voltage | 240V ac/dc | |
| Memory Spaces | 100 | |
| Battery Life | 3year | |
| Series | RS PRO | |
| Standards/Approvals | EN 61812-1 | |
| Depth | 64mm | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Time Switch | ||
Sub Type DIN Rail | ||
Number of Channels 2 | ||
Units Measured Minutes | ||
Segment Length 1min | ||
Terminal Type Screw Terminal | ||
Contact Configuration SPDT | ||
Maximum Supply Voltage 240V ac/dc | ||
Memory Spaces 100 | ||
Battery Life 3year | ||
Series RS PRO | ||
Standards/Approvals EN 61812-1 | ||
Depth 64mm | ||
Height 90mm | ||
- COO (Country of Origin):
- CZ
RS PRO 2 Channel Time Switch, SPDT DIN Rail
The RS PRO 2 Channel Time Switch is designed for precise control of electrical circuits, offering reliable timing solutions for industrial applications. With a robust SPDT contact configuration and DIN Rail mounting, it ensures seamless integration into existing systems. Ideal for automating processes, it enhances efficiency and reduces manual intervention.
Features and Benefits
SPDT Contact Configuration: Provides versatile switching options for various applications.
DIN Rail Mounting: Facilitates easy installation and integration into control panels.
3-Year Battery Life: Ensures long-term operation without frequent replacements.
100 Memory Spaces: Allows for extensive programming flexibility and customization.
1-Minute Segment Length: Offers precise timing control for accurate scheduling.
DIN Rail Mounting: Facilitates easy installation and integration into control panels.
3-Year Battery Life: Ensures long-term operation without frequent replacements.
100 Memory Spaces: Allows for extensive programming flexibility and customization.
1-Minute Segment Length: Offers precise timing control for accurate scheduling.
Applications
Industrial automation
HVAC systems
Lighting control
Building management systems
HVAC systems
Lighting control
Building management systems
Additional Information
Complies with EN 61812-1 standards for reliable performance and safety.
Equipped with screw terminals for secure and straightforward wiring connections.
Equipped with screw terminals for secure and straightforward wiring connections.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Omron Digital H5S DIN Rail Time Switch, 2-Channel 240V ac
- GIC Digital Astro Pro Time Switch, 2-Channel 240V ac
- GIC Digital Crono Pro Time Switch, 2-Channel 240V ac
- RS PRO Astronomical Timer RS PRO Astro Digital Time Switch, 2-Channel 240V ac
- GIC Digital Time Switch, 2-Channel 240V ac
- Muller Digital SC DIN Rail Time Switch, 2-Channel 230V ac
- Grasslin Analogue DIN Rail Time Switch, 2-Channel 230V ac
- Grasslin Analogue DIN Rail Time Switch, 2-Channel 24V ac
