Grasslin Analogue DIN Rail Time Switch, 2-Channel 24V ac

Subtotal (1 unit)*

€362.24

(exc. VAT)

€445.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€362.24

*price indicative

RS Stock No.:
238-8840
Distrelec Article No.:
301-09-793
Mfr. Part No.:
43.03.0003.1
Manufacturer:
Grasslin
Find similar products by selecting one or more attributes.
Select all

Brand

Grasslin

Product Type

DIN Rail Time Switch

Sub Type

Analogue

Number of Channels

2

Units Measured

Hours

Segment Length

1min

Maximum Supply Voltage

24V ac

Standards/Approvals

No

COO (Country of Origin):
DE

Graesslin_talento_smart_C_EN.pdf


talento smart C25 LV (12-24V)

The Grasslin digital timer is timer with 500 memory spaces for the creating 50 date dependent and independent programs which provides shortest switching time of 1 minute. The time changeover between summer and winter is either automatic, date related or can be deactivated.

Type of protection IP 20

Provide protection of EN 60 730-1 class

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy