Muller Digital DIN Rail Time Switch Digital Timer 24V ac/dc

Image representative of range

Subtotal (1 unit)*

€86.72

(exc. VAT)

€106.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
  • Plus 10 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€86.72

*price indicative

RS Stock No.:
814-413
Mfr. Part No.:
SC 18.10 EASY 24V ACDC
Manufacturer:
Muller
Find similar products by selecting one or more attributes.
Select all

Brand

Muller

Product Type

Digital Timer

Sub Type

Digital DIN Rail Time Switch

Units Measured

Minutes, Seconds

Segment Length

1min

Terminal Type

Pull up

Maximum Supply Voltage

24V ac/dc

Memory Spaces

56

Battery Life

10year

Depth

58mm

Standards/Approvals

DIN EN 60529

Height

45mm

COO (Country of Origin):
DE
The Muller Digital weekly timer offers Advanced programming capabilities for efficient control of lighting, making it an essential tool for managing energy consumption.,

• Complete switching program of the present day at a glance
• Exchangeable battery (CR 2032) with 10 years battery reserve
• Optimized own consumption: only 0.2 W in „standby“ mode
• Large, clear and illuminated display with one text line
• Easy handling
• Quick and intuitive programming
• Can be programmed with supply disconnected
• Data security through non-volatile memory
• Programmable with smartphone via NFC (free Save 'n carry App)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy