Muller Digital SC Time Switch 24V ac/dc
- RS Stock No.:
- 861-9835
- Mfr. Part No.:
- SC 44.11 PRO4 24V ACDC
- Manufacturer:
- Muller
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€149.82
(exc. VAT)
€184.28
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €149.82 |
| 5 - 9 | €145.18 |
| 10 + | €142.04 |
*price indicative
- RS Stock No.:
- 861-9835
- Mfr. Part No.:
- SC 44.11 PRO4 24V ACDC
- Manufacturer:
- Muller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Muller | |
| Product Type | Time Switch | |
| Sub Type | Digital | |
| Number of Channels | 1 | |
| Units Measured | Seconds | |
| Terminal Type | Screw | |
| Memory Spaces | 300 | |
| Maximum Supply Voltage | 24V ac/dc | |
| Battery Life | 10year | |
| Standards/Approvals | No | |
| Series | SC | |
| Depth | 53mm | |
| Height | 94.6mm | |
| Select all | ||
|---|---|---|
Brand Muller | ||
Product Type Time Switch | ||
Sub Type Digital | ||
Number of Channels 1 | ||
Units Measured Seconds | ||
Terminal Type Screw | ||
Memory Spaces 300 | ||
Maximum Supply Voltage 24V ac/dc | ||
Battery Life 10year | ||
Standards/Approvals No | ||
Series SC | ||
Depth 53mm | ||
Height 94.6mm | ||
- COO (Country of Origin):
- DE
SC 44.11 PRO4 24V
The Muller digital time switches can be used in Illumination of private and industrial areas, street and shop-window lightening, regulation of air conditioning, flushing, motors, pumps, plants and machinery as well as to simulate presence. The device is programmable with PC or Smartphone via Bluetooth (free iOS, Android and Windows app) and can be programmed with supply disconnected.
Features and Benefits
Related links
- Muller Digital SC Time Switch 12V ac/dc
- Muller Digital SC Time Switch, 2-Channel 24V ac/dc
- Muller Digital SC DIN Rail Time Switch, 2-Channel 24V ac/dc
- Muller Digital SC DIN Rail Time Switch 24V ac
- Muller Digital SC Time Switch 230V ac
- Muller Digital SC Time Switch 115V ac
- Muller Digital SC Time Switch, 2-Channel 12V ac/dc
- Muller Digital DIN Rail Time Switch Digital Timer 24V ac/dc
