Theben Digital DIN Rail Time Switch 12 → 24 V, 2-Channel
- RS Stock No.:
- 138-5671
- Mfr. Part No.:
- TR622 top 2 24V
- Manufacturer:
- Theben
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 138-5671
- Mfr. Part No.:
- TR622 top 2 24V
- Manufacturer:
- Theben
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Theben | |
| Supply Voltage | 12 → 24 V | |
| Type | Digital | |
| Number of Channels | 2 | |
| Units Measured | Days, Hours, Minutes, Seconds | |
| Segment Length | 1 s | |
| Contact Configuration | DPDT | |
| Height | 90.1mm | |
| Depth | 69.2mm | |
| Memory Spaces | 84 | |
| Battery Life | 10yr | |
| Select all | ||
|---|---|---|
Brand Theben | ||
Supply Voltage 12 → 24 V | ||
Type Digital | ||
Number of Channels 2 | ||
Units Measured Days, Hours, Minutes, Seconds | ||
Segment Length 1 s | ||
Contact Configuration DPDT | ||
Height 90.1mm | ||
Depth 69.2mm | ||
Memory Spaces 84 | ||
Battery Life 10yr | ||
- COO (Country of Origin):
- DE
Related links
- Theben Digital TR 622 Top3 DIN Rail Time Switch, 2-Channel 230V ac
- Theben Digital DIN Rail Time Switch 110 → 240 V ac, 1-Channel
- Theben Digital DIN Rail Time Switch 110 → 240 V ac, 4-Channel
- Theben Digital DIN Rail Time Switch 230V ac
- 2 Channel Digital DIN Rail Time Switch Measures Days Minutes 12 → 24 V ac/dc
- Theben Digital TR610 Top DIN Rail Time Switch 24V
- Theben Digital SELEKTA 170 Top2 DIN Rail Time Switch 24V
- Theben Digital TOP3 DIN Rail Time Switch, 2-Channel 230V ac
