Theben Digital TR609 Top DIN Rail Time Switch 240V ac

Subtotal (1 unit)*

€139.11

(exc. VAT)

€171.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€139.11

*price indicative

RS Stock No.:
138-5673
Mfr. Part No.:
TR609 top 2S
Manufacturer:
Theben
Find similar products by selecting one or more attributes.
Select all

Brand

Theben

Product Type

DIN Rail Time Switch

Sub Type

Digital

Number of Channels

1

Units Measured

Seconds, Hours, Minutes, Days

Segment Length

1s

Terminal Type

DuoFix Spring

Contact Configuration

1 NO

Maximum Supply Voltage

240V ac

Memory Spaces

84

Battery Life

10year

Depth

65.5mm

Series

TR609 Top

Height

85.5mm

Standards/Approvals

VDE, RoHS, EN 60 730-1

COO (Country of Origin):
DE

TR 609 Top 2- Digital Time Switch


TR609 Top 2 digital time switch with weekly programming.

Features and Benefits


1 Channel

84 Memory locations

External input

- Connectable sensors (external selector switch, sequence timer)

- Connectable switches (On or Off permanent switching)

Pulse program

Cycle program

Timer countdown

2 Random programs

DuoFix spring terminals

- For 2 conductors each

- Wire or strand (with or without wire end sleeve)

- Button for releasing plug-in connection

Text-orientated user guidance in display

- Preset date and time

- Fully operable without mains connection

Interface for OBELISK top2 memory card (PC programming)

- 2 Insertable switching program

- Copying and storing programs

10-year power reserve (lithium battery)

On-Off switching times

Switching preselection

Permanent switching on/off

Integrated operating hour counter

- Reset option

- Service function for monitoring maintenance intervals

Holiday program

PIN coding

Automatic summer/winter time changeover

- Can be deactivated

- Data rule options are already stored for Europe, USE and other countries

- Own data rule options or changeover around set dates are available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy