EMERSON – ASCO Digital 881 DIN Rail Time Switch 240V ac/dc
- RS Stock No.:
- 458-4530
- Mfr. Part No.:
- 88122627
- Manufacturer:
- EMERSON – ASCO
Subtotal (1 unit)*
€207.97
(exc. VAT)
€255.80
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €207.97 |
*price indicative
- RS Stock No.:
- 458-4530
- Mfr. Part No.:
- 88122627
- Manufacturer:
- EMERSON – ASCO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – ASCO | |
| Product Type | DIN Rail Time Switch | |
| Sub Type | Digital | |
| Number of Channels | 1 | |
| Units Measured | Minutes, Seconds | |
| Terminal Type | Pin | |
| Maximum Supply Voltage | 240V ac/dc | |
| Standards/Approvals | CSA | |
| Height | 74mm | |
| Series | 881 | |
| Depth | 55mm | |
| Select all | ||
|---|---|---|
Brand EMERSON – ASCO | ||
Product Type DIN Rail Time Switch | ||
Sub Type Digital | ||
Number of Channels 1 | ||
Units Measured Minutes, Seconds | ||
Terminal Type Pin | ||
Maximum Supply Voltage 240V ac/dc | ||
Standards/Approvals CSA | ||
Height 74mm | ||
Series 881 | ||
Depth 55mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Delay Timer Module
Electronic timer especially adapted for automatically controlling the bleeding of air dryers and compressors.
When powered up, it activates a solenoid valve for the time required to drain the condensates, at regular and adjustable intervals.
Can be used for a spraying, blowing cycle, etc.
T on and T off adjustable.
DIN / ISO 4400 connection.
Related links
- EMERSON – ASCO Digital 881 DIN Rail Time Switch 240V ac/dc
- RS PRO Digital DIN Rail Time Switch DIN Rail Time Switch 240V ac
- Theben Digital TR 641 Top2 DIN Rail Time Switch 240V ac
- RS PRO Digital DIN Rail Time Switch 240V ac
- RS PRO Digital Pulse Switch DIN Rail Time Switch 240V ac
- Theben Digital TR609 Top DIN Rail Time Switch 240V ac
- Omron Digital H5S DIN Rail Time Switch, 2-Channel 240V ac
- RS PRO DIN Rail Time Switch, 2-Channel 240V ac/dc
