Theben Twilight Switch LUNA 127 star S 230V ac
- RS Stock No.:
- 201-7948
- Mfr. Part No.:
- LUNA 127 star S
- Manufacturer:
- Theben
Subtotal (1 unit)*
€110.30
(exc. VAT)
€135.67
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €110.30 |
*price indicative
- RS Stock No.:
- 201-7948
- Mfr. Part No.:
- LUNA 127 star S
- Manufacturer:
- Theben
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Theben | |
| Product Type | Twilight Switch | |
| Number of Channels | 1 | |
| Units Measured | Watts (Lamp Load), Seconds (Delay), Lux (Brightness), Degrees Celsius (Temperature), Ampere (Switching Capacity) | |
| Terminal Type | Large Terminal Area | |
| IP Rating | IP55 | |
| Maximum Supply Voltage | 230V ac | |
| Series | LUNA 127 star S | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Theben | ||
Product Type Twilight Switch | ||
Number of Channels 1 | ||
Units Measured Watts (Lamp Load), Seconds (Delay), Lux (Brightness), Degrees Celsius (Temperature), Ampere (Switching Capacity) | ||
Terminal Type Large Terminal Area | ||
IP Rating IP55 | ||
Maximum Supply Voltage 230V ac | ||
Series LUNA 127 star S | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Theben LUNA 127 star is a wall mount or mast installation time and light control twilight switch with integrated light sensor. It has a cable feed from the back and from below possible and a test and a teach-in function. It also has a timer function (1 hour on).
It has a large terminal area
The brightness value can be set without opening the device
Comes with large light exposure angle
Related links
- Theben Twilight Switch LUNA 121 230V ac
- Theben Digital LUNA Twilight Switch 230V ac
- Theben DIN Rail LUNA Twilight Switch 230V ac
- Theben Analogue LUNA 110 plus Twilight Switch 230V ac
- Theben Timer Light Switch LUNA 108 plus EL 230V ac
- Theben Digital DIN Rail Time Switch 230V ac
- Theben Timer Light Switch 230V ac
- Hager Twilight EEN Twilight Switch 230V ac
