Hager Twilight EEN Twilight Switch 230V ac
- RS Stock No.:
- 250-6909
- Mfr. Part No.:
- EEN101
- Manufacturer:
- Hager
Subtotal (1 unit)*
€266.00
(exc. VAT)
€327.18
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €266.00 |
*price indicative
- RS Stock No.:
- 250-6909
- Mfr. Part No.:
- EEN101
- Manufacturer:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Twilight Switch | |
| Sub Type | Twilight | |
| Number of Channels | 1 | |
| Segment Length | 100m | |
| Maximum Supply Voltage | 230V ac | |
| Series | EEN | |
| Height | 83mm | |
| Standards/Approvals | EN, UL 94 V-0, CSA, UL 94 V-2, RoHS, DIN, UL 508 4, CE, UL 94 HB, ANSI/ESD, UL 508 12, REACH | |
| Depth | 65mm | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Twilight Switch | ||
Sub Type Twilight | ||
Number of Channels 1 | ||
Segment Length 100m | ||
Maximum Supply Voltage 230V ac | ||
Series EEN | ||
Height 83mm | ||
Standards/Approvals EN, UL 94 V-0, CSA, UL 94 V-2, RoHS, DIN, UL 508 4, CE, UL 94 HB, ANSI/ESD, UL 508 12, REACH | ||
Depth 65mm | ||
- COO (Country of Origin):
- FR
The Hager twilight switch 1 channel, 1M, flush mounted cell with switch-on/switch-off delay continuously adjustable via potentiometer.
Max. power with fluorescent parallel lamps
Brightness measurement range 5 / 2000 Lux
Acceptable current rating with AC1 upto 100A
IP20 Protection index
300 mW Power consumption
Operating temperature -5°C to 45 °C
Related links
- Hager Twilight EEN100 Twilight Switch 230V ac
- Finder Twilight Switch 230V ac
- Grasslin Analogue Turnus 200 Twilight Switch 230V ac
- Theben Digital LUNA Twilight Switch 230V ac
- Theben Analogue LUNA 110 plus Twilight Switch 230V ac
- Theben DIN Rail LUNA Twilight Switch 230V ac
- Theben Twilight Switch LUNA 121 230V ac
- Schneider Electric Digital Acti9 Twilight Switch 230V
