Finder Digital 12 Time Switch 24V ac/dc

Subtotal (1 unit)*

€147.81

(exc. VAT)

€181.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€147.81

*price indicative

RS Stock No.:
232-5718
Distrelec Article No.:
301-19-877
Mfr. Part No.:
12.61.0.024.0000
Manufacturer:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Time Switch

Sub Type

Digital

Number of Channels

1

Units Measured

Weekly

Terminal Type

Screw

Contact Configuration

SPDT

Maximum Supply Voltage

24V ac/dc

Memory Spaces

50

Battery Life

6year

Depth

60.8mm

Height

88.8mm

Series

12

Standards/Approvals

CE

Finder Time Switch, 12 to 24V AC/DC Supply Voltage, SPDT Contact Configuration - 12.61.0.024.0000


This digital time switch provides flexible control for efficiently managing electrical devices. Designed for automated scheduling, it is suitable for various domestic and commercial applications. Users can programme settings for weekly operation, making it essential for effective energy management.

Features & Benefits


• Programmable weekly scheduling for versatile time control

• Compatible with both 12V AC and 24V DC power supplies

• Single-channel configuration simplifies usage

• 60-second segment timer enables precise control

• Digital interface promotes accuracy and ease of use

• SPDT configuration allows adaptability across applications

Applications


• Well-suited for street lighting and outdoor illumination

• Effective for controlling school bells and heating systems

• Ideal for timing lighting in shop displays

• Applicable for scheduling heating and cooling systems

• Frequently utilised for automating car park lighting

Can it be used for both AC and DC applications?


Yes, it accommodates both 12V AC and 24V DC power supplies.

How do I programme the timer for weekly use?


Programming is straightforward via the digital interface.

Is it suitable for controlling high-power devices?


It is rated for up to 16 A, making it appropriate for high-demand applications.

What is the minimum time interval for switching?


The timer can be set for segments as short as 1 minute.

Does it have a built-in battery for memory retention?


Yes, it features an internal battery to preserve settings without a power supply.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy