Grasslin Digital DIN Rail Time Switch 230V ac

Subtotal (1 unit)*

€91.67

(exc. VAT)

€112.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€91.67

*price indicative

RS Stock No.:
238-8837
Mfr. Part No.:
43.02.0005.1
Manufacturer:
Grasslin
Find similar products by selecting one or more attributes.
Select all

Brand

Grasslin

Product Type

DIN Rail Time Switch

Sub Type

Digital

Number of Channels

1

Units Measured

Hours

Segment Length

1min

Maximum Supply Voltage

230V ac

Standards/Approvals

No

COO (Country of Origin):
DE

Graesslin_talento_111_211_mini_EN.pdf


talento smart B10

The Grasslin analogue time switch used in switching commands in daily program. This products are mostly used in motion work applications, so setting the time in the weekly or daily version is much easier. This time switch used in different applications such as passage way lighting in underpasses, showcase lighting in boutiques etc.

Type of protection IP 20

Provide protection of EN 60 730-1 class

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy