Grasslin Analogue DIN Rail Time Switch 240V ac
- RS Stock No.:
- 238-8827
- Mfr. Part No.:
- 02.03.0003.1
- Manufacturer:
- Grasslin
Subtotal (1 unit)*
€78.59
(exc. VAT)
€96.67
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.59 |
*price indicative
- RS Stock No.:
- 238-8827
- Mfr. Part No.:
- 02.03.0003.1
- Manufacturer:
- Grasslin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grasslin | |
| Product Type | DIN Rail Time Switch | |
| Sub Type | Analogue | |
| Number of Channels | 1 | |
| Units Measured | Hours | |
| Segment Length | 15min | |
| Maximum Supply Voltage | 240V ac | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Grasslin | ||
Product Type DIN Rail Time Switch | ||
Sub Type Analogue | ||
Number of Channels 1 | ||
Units Measured Hours | ||
Segment Length 15min | ||
Maximum Supply Voltage 240V ac | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Graesslin_talento_111_211_mini_EN.pdf
talento 211 mini
The Grasslin analogue time switch used in switching commands in daily program. This products are mostly used in motion work applications, so setting the time in the weekly or daily version is easier. This time switch used in different applications such as passage way lighting in underpasses, showcase lighting in boutiques etc.
Type of protection IP 20
Provide protection of EN 60 730-1 class
Related links
- Grasslin Analogue DIN Rail Time Switch 230V ac
- Grasslin Analogue DIN Rail Time Switch, 2-Channel 230V ac
- Grasslin Analogue DIN Rail Time Switch, 2-Channel 24V ac
- RS PRO Digital DIN Rail Time Switch DIN Rail Time Switch 240V ac
- Theben Digital TR 641 Top2 DIN Rail Time Switch 240V ac
- RS PRO Digital Pulse Switch DIN Rail Time Switch 240V ac
- RS PRO Digital DIN Rail Time Switch 240V ac
- EMERSON – ASCO Digital 881 DIN Rail Time Switch 240V ac/dc
