Grasslin Analogue Turnus 200 Twilight Switch 230V ac
- RS Stock No.:
- 283-1010
- Mfr. Part No.:
- 18.17.0001.1
- Manufacturer:
- Grasslin
Subtotal (1 unit)*
€66.22
(exc. VAT)
€81.45
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.22 |
*price indicative
- RS Stock No.:
- 283-1010
- Mfr. Part No.:
- 18.17.0001.1
- Manufacturer:
- Grasslin
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grasslin | |
| Product Type | Twilight Switch | |
| Sub Type | Analogue | |
| Number of Channels | 1 | |
| Units Measured | Seconds | |
| Maximum Supply Voltage | 230V ac | |
| Standards/Approvals | RoHS | |
| Series | Turnus 200 | |
| Select all | ||
|---|---|---|
Brand Grasslin | ||
Product Type Twilight Switch | ||
Sub Type Analogue | ||
Number of Channels 1 | ||
Units Measured Seconds | ||
Maximum Supply Voltage 230V ac | ||
Standards/Approvals RoHS | ||
Series Turnus 200 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Grasslin Lighting control and allows for individual control concepts in residential, office, commercial and industrial buildings as well as any outdoor setting, delivering a noticeable improvement to energy efficiency at the same time. Thanks to its built-in light sensor, it can deliver accurate control based on the light intensity. The turnus model is ideally suited for use in display windows, billboard lighting or street lighting. The turnus hallmark features include simple, flexible installation thanks to mounting assembly, and a stripped-back design.
Ultimate functionality
Related links
- Theben Analogue LUNA 110 plus Twilight Switch 230V ac
- Grasslin Analogue Time Switch 230V ac
- Grasslin Analogue DIN Rail Time Switch 230V ac
- Grasslin Analogue Timer Switch 230V ac
- Grasslin Analogue tactic 211 A Time Switch 230V ac
- Grasslin Analogue topica 100 safety-plus Time Switch 230V ac
- Finder Twilight Switch 230V ac
- Hager Twilight EEN Twilight Switch 230V ac
