Theben Analogue Timer Switch 230V ac
- RS Stock No.:
- 349-8680
- Mfr. Part No.:
- THEBEN-TIMER 27
- Manufacturer:
- Theben
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€47.34
(exc. VAT)
€58.23
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €47.34 | - |
| 5 - 9 | €45.89 | 3% |
| 10 + | €44.88 | 5% |
*price indicative
- RS Stock No.:
- 349-8680
- Mfr. Part No.:
- THEBEN-TIMER 27
- Manufacturer:
- Theben
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Theben | |
| Product Type | Timer Switch | |
| Sub Type | Analogue | |
| Number of Channels | 1 | |
| Units Measured | Weekly | |
| Maximum Supply Voltage | 230V ac | |
| Standards/Approvals | PSTI Compliance | |
| Select all | ||
|---|---|---|
Brand Theben | ||
Product Type Timer Switch | ||
Sub Type Analogue | ||
Number of Channels 1 | ||
Units Measured Weekly | ||
Maximum Supply Voltage 230V ac | ||
Standards/Approvals PSTI Compliance | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Programmable power sockets
Programmers fitted with a 2P + E plug and 2P + E 16 A socket.
Override / programming switch.
Programming by segment.
Daily or weekly programmer (each day can be individually programmed).
Analogue
Related links
- Theben Analogue Timer Switch 230V ac
- Grasslin Analogue Timer Switch 230V ac
- Timeguard Analogue Timer Switch 230V ac
- Theben Analogue SUL DIN Rail Time Switch 230V ac
- Theben Analogue SUL 181 DIN Rail Time Switch 230V ac
- Theben Timer Light Switch 230V ac
- Theben Analogue SYN269h Time Switch 230V ac
- Theben Analogue SYN169s Time Switch 230V ac
