Muller Digital SC DIN Rail Time Switch, 2-Channel 230V ac
- RS Stock No.:
- 386-8483
- Distrelec Article No.:
- 136-61-951
- Mfr. Part No.:
- SC 98.20 PRO 230V 50-60HZ
- Manufacturer:
- Muller
Subtotal (1 unit)*
€245.38
(exc. VAT)
€301.82
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €245.38 |
*price indicative
- RS Stock No.:
- 386-8483
- Distrelec Article No.:
- 136-61-951
- Mfr. Part No.:
- SC 98.20 PRO 230V 50-60HZ
- Manufacturer:
- Muller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Muller | |
| Product Type | DIN Rail Time Switch | |
| Sub Type | Digital | |
| Number of Channels | 2 | |
| Units Measured | Minutes | |
| Segment Length | 1min | |
| Terminal Type | Pull up | |
| Contact Configuration | SPDT | |
| Maximum Supply Voltage | 230V ac | |
| Memory Spaces | 300 | |
| Battery Life | 10year | |
| Depth | 63mm | |
| Series | SC | |
| Height | 90mm | |
| Standards/Approvals | RoHS, DIN EN 60730-1/DIN EN 60730-2-7, ISO 15693 | |
| Select all | ||
|---|---|---|
Brand Muller | ||
Product Type DIN Rail Time Switch | ||
Sub Type Digital | ||
Number of Channels 2 | ||
Units Measured Minutes | ||
Segment Length 1min | ||
Terminal Type Pull up | ||
Contact Configuration SPDT | ||
Maximum Supply Voltage 230V ac | ||
Memory Spaces 300 | ||
Battery Life 10year | ||
Depth 63mm | ||
Series SC | ||
Height 90mm | ||
Standards/Approvals RoHS, DIN EN 60730-1/DIN EN 60730-2-7, ISO 15693 | ||
- COO (Country of Origin):
- DE
Muller Time switch
The Finder interface relay module is an innovative, ultra-compact electromechanical device equipped with a 24VDC coil and an SPNO contact configuration. This narrow design interface relay works as a coupling element used to send control signals to and from a PLC. The high number of approvals make it useful for many applications around the world. It offers a high-density solution for smaller electrical cabinets and other industrial applications thus optimising your panel installation. This electromechanical relay module has a small footprint that makes it ideal for applications where space-saving is essential.
Features and Benefits
• DIN rail mounting
• Minimum interval 1 minute
• Time base is quartz/DCF
• Switching capacity 16A per channel
• Manual permanent mode
• Manual override
• Can be programmed with supply disconnected
• Permanent ON/OFF switch, manual override, and holiday switching
• Automatic sorting of switching times on readout
• Unrestricted block programming
• Fully automatic daylight saving time
• Elapsed time and pulse counter
• Security by PIN-code
• Data key function
• Screw terminal connection
• Operating temperatures ranging between -30°C and 55°C
Applications
• Ideal for outdoor and street lighting
• Control of lighting, heating and ventilation
Certifications
• IP20 rated
• DIN EN 6052
• VDE approved
Related links
- Muller Digital SC DIN Rail Time Switch, 2-Channel 230V ac
- Muller Digital SC DIN Rail Time Switch, 4-Channel 230V ac
- Muller Digital SC DIN Rail Time Switch 230V ac
- Muller Digital SC Time Switch, 2-Channel 230V ac
- Muller Digital SC 18 DIN Rail Time Switch, 2-Channel 230V ac
- Muller Digital SC 18 DIN Rail Time Switch 230V ac
- Muller Digital DIN Rail Time Switch, 2-Channel 230V ac
- Muller Digital DIN Rail Time Switch 230V ac
