Dold IK 8810/002 Timer Light Switch 230V ac
- RS Stock No.:
- 656-6001
- Mfr. Part No.:
- IK8810.41/002 AC230V 0.5-10M
- Manufacturer:
- Dold
Image representative of range
Subtotal (1 unit)*
€95.69
(exc. VAT)
€117.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €95.69 |
*price indicative
- RS Stock No.:
- 656-6001
- Mfr. Part No.:
- IK8810.41/002 AC230V 0.5-10M
- Manufacturer:
- Dold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dold | |
| Product Type | Timer Light Switch | |
| Number of Channels | 1 | |
| Maximum Supply Voltage | 230V ac | |
| Series | IK 8810/002 | |
| Depth | 58mm | |
| Height | 89mm | |
| Standards/Approvals | EN 60669 | |
| Select all | ||
|---|---|---|
Brand Dold | ||
Product Type Timer Light Switch | ||
Number of Channels 1 | ||
Maximum Supply Voltage 230V ac | ||
Series IK 8810/002 | ||
Depth 58mm | ||
Height 89mm | ||
Standards/Approvals EN 60669 | ||
RoHS Status: Exempt
IK8810 - stair light time switch
Stair light time switch for DIN rails
Switch for continuous light on device
Overall width 17.5 mm
16 A contact
LED status display
Staircase
Note
Device and button must be connected to the same phase.
Contact output is not volt-free
Contact output is not volt-free
Approvals
CE
Standards
EN60669
Related links
- Dold IK 8810 Timer Light Switch 230V ac
- Dold MINITIMER Timer Light Switch 230V ac
- Dold BC7933N Series DIN Rail Timer Relay 0.5 → 10 min, SPDT Switch Configuration
- Muller Timer Light Switch 230V
- Legrand Timer Light Switch 230V
- Theben Electronic ELPA 047 Timer Light Switch 230V ac
- Theben ELPA Timer Light Switch 230V ac
- Theben Timer Light Switch 230V ac
