Finder Digital 12 Time Switch 24V ac/dc
- RS Stock No.:
- 666-7873
- Distrelec Article No.:
- 304-00-894
- Mfr. Part No.:
- 12.71.0.024.0000
- Manufacturer:
- Finder
Subtotal (1 unit)*
€143.09
(exc. VAT)
€176.00
(inc. VAT)
Last RS stock
- Final 10 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €143.09 |
*price indicative
- RS Stock No.:
- 666-7873
- Distrelec Article No.:
- 304-00-894
- Mfr. Part No.:
- 12.71.0.024.0000
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Time Switch | |
| Sub Type | Digital | |
| Number of Channels | 1 | |
| Units Measured | Minutes | |
| Segment Length | 1min | |
| Terminal Type | Screw | |
| Contact Configuration | SPDT | |
| Maximum Supply Voltage | 24V ac/dc | |
| Memory Spaces | 30 | |
| Battery Life | 6year | |
| Standards/Approvals | CE, RoHS, EAC | |
| Depth | 60mm | |
| Height | 90mm | |
| Series | 12 | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Time Switch | ||
Sub Type Digital | ||
Number of Channels 1 | ||
Units Measured Minutes | ||
Segment Length 1min | ||
Terminal Type Screw | ||
Contact Configuration SPDT | ||
Maximum Supply Voltage 24V ac/dc | ||
Memory Spaces 30 | ||
Battery Life 6year | ||
Standards/Approvals CE, RoHS, EAC | ||
Depth 60mm | ||
Height 90mm | ||
Series 12 | ||
- COO (Country of Origin):
- IT
Finder Time Switch, 24V AC/DC Supply Voltage, SPDT Contact Configuration - 12.71.0.024.0000
This time switch offers a practical solution for effective time management across various applications. Featuring a digital interface, it provides precise control for electronic systems to operate according to a set schedule. Its capability to work in both 24V AC and DC environments makes it a vital asset for professionals in automation and electrical fields.
Features & Benefits
• Digital interface enables easy programming and operation
• Functions efficiently at 24V AC/DC for diverse Applications
• SPDT contact configuration allows control of multiple devices
• Includes 30 memory spaces to accommodate complex scheduling
• Compact dimensions facilitate space-saving installations
Applications
• Controls lighting in both residential and commercial environments
• Suitable for automated systems needing precise timing
• Ideal for industrial machinery to enhance operational schedules
• Compatible with HVAC systems for improved energy efficiency
• Assists in irrigation control within agricultural settings
How do I programme the schedule?
Programming is simple via the digital interface, enabling quick adjustments to the timing.
Does it require a backup power source?
No, the built-in battery maintains settings even during power outages.
Is installation difficult for a non-expert?
Installation is user-friendly, although it may be beneficial to seek guidance from a professional for more complex setups.
Related links
- Finder Digital 12 Time Switch, 1-Channel 24 V ac/dc
- Finder Digital 12 Time Switch 230V
- Finder Digital 12 Time Switch 24V ac/dc
- Finder Digital 12 DIN Rail Time Switch, 1-Channel 230 V ac
- Siemens Digital DIN Rail Time Switch, 1-Channel 24 V ac/dc
- Finder Digital with NFC 12 DIN Rail Time Switch, 1-Channel 230 V ac
- Finder Digital with NFC 12 DIN Rail Time Switch, 1-Channel 230 V ac/dc
- Finder Digital 12 DIN Rail Time Switch, 2-Channel 230V ac
