Theben Analogue SYN DIN Rail Time Switch 230V ac
- RS Stock No.:
- 821-5014
- Mfr. Part No.:
- SYN160a
- Manufacturer:
- Theben
Subtotal (1 unit)*
€50.05
(exc. VAT)
€61.56
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 73 unit(s) shipping from 23 November 2026
- Plus 11 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.05 |
*price indicative
- RS Stock No.:
- 821-5014
- Mfr. Part No.:
- SYN160a
- Manufacturer:
- Theben
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Theben | |
| Product Type | DIN Rail Time Switch | |
| Sub Type | Analogue | |
| Number of Channels | 1 | |
| Units Measured | Hours | |
| Segment Length | 24h | |
| Terminal Type | Screw | |
| Contact Configuration | SPDT | |
| Maximum Supply Voltage | 230V ac | |
| Depth | 65.5mm | |
| Height | 90mm | |
| Series | SYN | |
| Standards/Approvals | RoHS, CE | |
| Select all | ||
|---|---|---|
Brand Theben | ||
Product Type DIN Rail Time Switch | ||
Sub Type Analogue | ||
Number of Channels 1 | ||
Units Measured Hours | ||
Segment Length 24h | ||
Terminal Type Screw | ||
Contact Configuration SPDT | ||
Maximum Supply Voltage 230V ac | ||
Depth 65.5mm | ||
Height 90mm | ||
Series SYN | ||
Standards/Approvals RoHS, CE | ||
17.5mm Quartz Time Base
Analogue time switches for DIN rail mounting
Analogue time switch
1 channel
Daily programm
Manual switch with 3 positions: Permanent ON/AUTO/continuous OFF
Simplified programming, switch times being visible under see-through side cover
Contact rating:
- resistive 16A @ 23 0Vac,
- inductive 4A @ 230 Vac
Screw terminals
DIN rail mounting
Analogue
Standards
CE marked in accordance with 73/23/EEC (LVD) & 89/336/EEC (EMC) Directives.
Related links
- Theben Analogue SYN DIN Rail Time Switch 230V ac
- Theben Analogue SUL DIN Rail Time Switch 230V ac
- Theben Analogue SUL 181 DIN Rail Time Switch 230V ac
- Theben Analogue SUL 191 DIN Rail Time Switch 230V ac
- Theben Analogue SYN169s Time Switch 230V ac
- Theben Analogue SYN269h Time Switch 230V ac
- Theben Analogue SUL 189 s Time Switch 230V ac
- Theben Digital DIN Rail Time Switch 230V ac
