Muller Analogue DIN Rail Time Switch 230V
- RS Stock No.:
- 849-3845
- Mfr. Part No.:
- FS 64.18 230V 50-60HZ
- Manufacturer:
- Muller
Subtotal (1 unit)*
€78.39
(exc. VAT)
€96.42
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 16 November 2026
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.39 |
*price indicative
- RS Stock No.:
- 849-3845
- Mfr. Part No.:
- FS 64.18 230V 50-60HZ
- Manufacturer:
- Muller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Muller | |
| Product Type | DIN Rail Time Switch | |
| Sub Type | Analogue | |
| Number of Channels | 1 | |
| Units Measured | Hours | |
| Segment Length | 15min | |
| Contact Configuration | CO | |
| Maximum Supply Voltage | 230V | |
| Battery Life | 100h | |
| Standards/Approvals | RoHS, DIN EN 60730-1/DIN EN 60730-2-7, ISO 15693 | |
| Depth | 48.4mm | |
| Height | 94.5mm | |
| Select all | ||
|---|---|---|
Brand Muller | ||
Product Type DIN Rail Time Switch | ||
Sub Type Analogue | ||
Number of Channels 1 | ||
Units Measured Hours | ||
Segment Length 15min | ||
Contact Configuration CO | ||
Maximum Supply Voltage 230V | ||
Battery Life 100h | ||
Standards/Approvals RoHS, DIN EN 60730-1/DIN EN 60730-2-7, ISO 15693 | ||
Depth 48.4mm | ||
Height 94.5mm | ||
- COO (Country of Origin):
- DE
24 Hour Time Switches- FS 60/64
Analogue Time Switch for surface mounting and switchboard panel mounting. These Time Switches are available in two different versions for Day with or without reserve.
Daily or weekly program
Easy programming with captive setting keys
Dimensions: 72 x 72mm
Easy to read switching program
Analogue display (close hands)
Manual override switch "Permanent OFF/Automatic/Permanent ON"
Simple to install
IP20 protection
Analogue
Related links
- Muller Analogue FS DIN Rail Time Switch 230V
- Muller Analogue FS DIN Rail Time Switch 115V
- Muller Analogue VS DIN Rail Time Switch 230V
- Muller Analogue VS DIN Rail Time Switch 230V ac
- Muller Analogue VS 20/24 DIN Rail Time Switch 230V ac
- Muller Digital SC 18 DIN Rail Time Switch 230V ac
- Muller Digital DIN Rail Time Switch 230V ac
- Muller Digital SC DIN Rail Time Switch 230V ac
