Muller Digital SC Time Switch 12V ac/dc
- RS Stock No.:
- 861-9839
- Mfr. Part No.:
- SC 44.11 PRO4 12V ACDC
- Manufacturer:
- Muller
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€149.82
(exc. VAT)
€184.28
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €149.82 | - |
| 5 - 9 | €145.16 | 3% |
| 10 + | €142.03 | 5% |
*price indicative
- RS Stock No.:
- 861-9839
- Mfr. Part No.:
- SC 44.11 PRO4 12V ACDC
- Manufacturer:
- Muller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Muller | |
| Product Type | Time Switch | |
| Sub Type | Digital | |
| Number of Channels | 1 | |
| Units Measured | Seconds | |
| Terminal Type | Screw | |
| Memory Spaces | 300 | |
| Maximum Supply Voltage | 12V ac/dc | |
| Battery Life | 10year | |
| Series | SC | |
| Standards/Approvals | REACH Regulation (EC) No 1907/2006 | |
| Height | 94.6mm | |
| Depth | 53mm | |
| Select all | ||
|---|---|---|
Brand Muller | ||
Product Type Time Switch | ||
Sub Type Digital | ||
Number of Channels 1 | ||
Units Measured Seconds | ||
Terminal Type Screw | ||
Memory Spaces 300 | ||
Maximum Supply Voltage 12V ac/dc | ||
Battery Life 10year | ||
Series SC | ||
Standards/Approvals REACH Regulation (EC) No 1907/2006 | ||
Height 94.6mm | ||
Depth 53mm | ||
- COO (Country of Origin):
- DE
SC 44.11 PRO4 - 1 Channel
The Muller digital time switches can be used in Illumination of private and industrial areas, street and shop-window lightening, regulation of air conditioning, flushing, motors, pumps, plants and machinery as well as to simulate presence. The device is programmable with PC or Smartphone via Bluetooth (free iOS, Android and Windows app) and can be programmed with supply disconnected.
Features and Benefits
Digital
Related links
- Muller Digital SC Time Switch 24V ac/dc
- Muller Digital SC Time Switch 12V ac/dc
- Muller Digital SC Time Switch, 2-Channel 12V ac/dc
- Muller Digital SC DIN Rail Time Switch, 2-Channel 12V
- Muller Digital SC Time Switch 230V ac
- Muller Digital SC Time Switch 115V ac
- Muller Digital SC Time Switch, 2-Channel 24V ac/dc
- Muller Digital DIN Rail Time Switch Digital Timer 12V ac/dc
