Schneider Electric Analogue CCT15 DIN Rail Time Switch 230V
- RS Stock No.:
- 896-8608
- Mfr. Part No.:
- CCT15365
- Manufacturer:
- Schneider Electric
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€347.09
(exc. VAT)
€426.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €347.09 | - |
| 5 - 9 | €329.73 | 5% |
| 10 + | €312.39 | 9% |
*price indicative
- RS Stock No.:
- 896-8608
- Mfr. Part No.:
- CCT15365
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | DIN Rail Time Switch | |
| Sub Type | Analogue | |
| Number of Channels | 1 | |
| Units Measured | Days, Hours, Minutes, Seconds | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 230V | |
| Battery Life | 6year | |
| Height | 90mm | |
| Series | CCT15 | |
| Depth | 66mm | |
| Standards/Approvals | CE, RoHS, EN 60730-2-7:2010, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type DIN Rail Time Switch | ||
Sub Type Analogue | ||
Number of Channels 1 | ||
Units Measured Days, Hours, Minutes, Seconds | ||
Terminal Type Screw | ||
Maximum Supply Voltage 230V | ||
Battery Life 6year | ||
Height 90mm | ||
Series CCT15 | ||
Depth 66mm | ||
Standards/Approvals CE, RoHS, EN 60730-2-7:2010, REACH | ||
- COO (Country of Origin):
- DE
Schneider Electric Acti 9 IH- Mechanical Time Switch
Acti 9 IH series of Mechanical Time Switches.
60mins / 24hours / 7 days
Manual time changeover
6yr battery life
54mm width
DIN rail mounting
IP20 B protection
Analogue
Related links
- Schneider Electric Digital CCT15 DIN Rail Time Switch 230V ac
- Schneider Electric Analogue Acti9 DIN Rail Time Switch 230V ac
- Schneider Electric Analogue Acti9 Time Switch 230V ac
- Schneider Electric Digital Acti9 DIN Rail Time Switch 230V ac
- Grasslin Analogue DIN Rail Time Switch 230V ac
- Siemens Analogue SENTRON DIN Rail Time Switch 230V
- Legrand Analogue DIN Rail Time Switch 230V ac
- Muller Analogue VS DIN Rail Time Switch 230V
