Legrand Analogue DIN Rail Time Switch 230V ac
- RS Stock No.:
- 731-9534
- Mfr. Part No.:
- 4 128 28
- Manufacturer:
- Legrand
Subtotal (1 unit)*
€296.30
(exc. VAT)
€364.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €296.30 |
*price indicative
- RS Stock No.:
- 731-9534
- Mfr. Part No.:
- 4 128 28
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | DIN Rail Time Switch | |
| Sub Type | Analogue | |
| Number of Channels | 1 | |
| Units Measured | Hours | |
| Segment Length | 2h | |
| Maximum Supply Voltage | 230V ac | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type DIN Rail Time Switch | ||
Sub Type Analogue | ||
Number of Channels 1 | ||
Units Measured Hours | ||
Segment Length 2h | ||
Maximum Supply Voltage 230V ac | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
Automatic time delay switches
Provide the starting and stopping for an electric circuit (lighting, heating) at selected times programmed in advance.
Automatic summer/winter changeover
Override switching "ON", "Auto", "Off" in front face
Precision of the clock : ± 60 s/an
Horizontally dial
Analogue
Related links
- Legrand Analogue DIN Rail Time Switch, 3-Channel 230V ac
- Legrand Analogue DIN Rail Time Switch 250V ac
- Legrand Analogue DIN Rail Time Switch 230V ac
- Siemens Analogue DIN Rail Time Switch 230V ac
- Grasslin Analogue DIN Rail Time Switch 230V ac
- Schneider Electric Analogue Acti9 DIN Rail Time Switch 230V ac
- Legrand Digital DIN Rail Time Switch 230V ac
- Muller Analogue DIN Rail Time Switch 230V
