Texas Instruments TLC TLC555IP Timer Circuit, 1, 8-Pin PDIP
- RS Stock No.:
- 121-8520
- Mfr. Part No.:
- TLC555IP
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 100 more to save 11%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€39.50
(exc. VAT)
€48.50
(inc. VAT)
In Stock
- 200 unit(s) ready to ship from another location
- Plus 1,100 unit(s) shipping from 20 November 2026
- Plus 1,000 unit(s) shipping from 11 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | €0.79 | €39.50 | - |
| 100 - 200 | €0.697 | €34.85 | 11% |
| 250 - 450 | €0.689 | €34.45 | 12% |
| 500 - 700 | €0.681 | €34.05 | 13% |
| 750 + | €0.672 | €33.60 | 14% |
*price indicative
- RS Stock No.:
- 121-8520
- Mfr. Part No.:
- TLC555IP
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mount Type | Through Hole | |
| Product Type | Timer Circuit | |
| Package Type | PDIP | |
| Number of Internal Timers | 1 | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 15V | |
| Maximum Propagation Delay Time @ M | 75ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Height | 4.57mm | |
| Length | 9.81mm | |
| Series | TLC | |
| Propagation Delay Test Condition | 10pF | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mount Type Through Hole | ||
Product Type Timer Circuit | ||
Package Type PDIP | ||
Number of Internal Timers 1 | ||
Pin Count 8 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 15V | ||
Maximum Propagation Delay Time @ M 75ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Height 4.57mm | ||
Length 9.81mm | ||
Series TLC | ||
Propagation Delay Test Condition 10pF | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
555 Timer, Texas Instruments
A range of highly stable precision timing circuits for the generation of accurate time delays or timing pulses. These timers can be operated in monostable (one-shot) or astable (oscillator) mode with timing periods ranging from less than a microsecond to several minutes. In addition to the original bipolar version, low-power CMOS and LinCMOS variants are also available. These devices are capable of longer timing periods and offering a significant reduction in power consumption. The range includes both single (551, 555) and dual (552, 556) versions of the timer.
Timers/Timing Generators
Related links
- Texas Instruments TLC TLC555IP Timer Circuit 8-Pin PDIP
- Texas Instruments TLC Timer Circuit 8-Pin PDIP
- Texas Instruments TLC TLC551CP Timer Circuit 8-Pin PDIP
- Texas Instruments TLC TLC555ID Timer Circuit 8-Pin SOIC
- Texas Instruments TLC Timer Circuit 8-Pin SOIC
- Texas Instruments TLC TLC555CD Timer Circuit 8-Pin SOIC
- Texas Instruments TLC TLC555IDR Timer Circuit 8-Pin SOIC
- Texas Instruments TLC TLC555QDR Timer Circuit 8-Pin SOIC
