Texas Instruments TLC TLC555QDR Timer Circuit, 1, 8-Pin SOIC

Get a bulk buy discount

Add 50 more to save 5%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€5.86

(exc. VAT)

€7.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40€0.586€5.86-
50 - 90€0.556€5.565%
100 - 240€0.501€5.0114%
250 - 490€0.452€4.5222%
500 +€0.428€4.2826%

*price indicative

Packaging Options:
RS Stock No.:
662-4009
Mfr. Part No.:
TLC555QDR
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Mount Type

Surface

Product Type

Timer Circuit

Package Type

SOIC

Number of Internal Timers

1

Pin Count

8

Minimum Supply Voltage

5V

Maximum Supply Voltage

15V

Maximum Propagation Delay Time @ M

75ns

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

1.58mm

Length

4.9mm

Standards/Approvals

No

Propagation Delay Test Condition

10pF

Automotive Standard

No

Series

TLC

555 Timer, Texas Instruments


A range of highly stable precision timing circuits for the generation of accurate time delays or timing pulses. These timers can be operated in monostable (one-shot) or astable (oscillator) mode with timing periods ranging from less than a microsecond to several minutes. In addition to the original bipolar version, low-power CMOS and LinCMOS variants are also available. These devices are capable of longer timing periods and offering a significant reduction in power consumption. The range includes both single (551, 555) and dual (552, 556) versions of the timer.

Timers/Timing Generators


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy