Texas Instruments SE555JG SE555JG Timer Circuit, 1, 8-Pin CDIP
- RS Stock No.:
- 197-7496
- Mfr. Part No.:
- SE555JG
- Manufacturer:
- Texas Instruments
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€26.56
(exc. VAT)
€32.67
(inc. VAT)
In Stock
- 79 unit(s) ready to ship from another location
- Plus 144 unit(s) shipping from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €26.56 |
| 10 - 24 | €24.42 |
| 25 + | €23.12 |
*price indicative
- RS Stock No.:
- 197-7496
- Mfr. Part No.:
- SE555JG
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Timer Circuit | |
| Mount Type | Through Hole | |
| Sub Type | Timer | |
| Package Type | CDIP | |
| Number of Internal Timers | 1 | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 18V | |
| Maximum Propagation Delay Time @ M | 15ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.75mm | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Series | SE555JG | |
| Propagation Delay Test Condition | 15pF | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Timer Circuit | ||
Mount Type Through Hole | ||
Sub Type Timer | ||
Package Type CDIP | ||
Number of Internal Timers 1 | ||
Pin Count 8 | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 18V | ||
Maximum Propagation Delay Time @ M 15ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.75mm | ||
Length 5mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Series SE555JG | ||
Propagation Delay Test Condition 15pF | ||
- COO (Country of Origin):
- TH
Related links
- Texas Instruments SE555JG Timer Circuit 8-Pin CDIP
- Texas Instruments TLC TLC555ID Timer Circuit 8-Pin SOIC
- Texas Instruments SE555 Timer Circuit 8-Pin SOIC
- Texas Instruments TLC Timer Circuit 8-Pin PDIP
- Texas Instruments TLC Timer Circuit 8-Pin SOIC
- Texas Instruments TLC555 TLC555CP Timer Circuit 8-Pin PDIP
- Texas Instruments LMC Timer Circuit 8-Pin MSOP
- Texas Instruments NE555DR Timer Circuit 8-Pin SOIC
