Texas Instruments CD4541B CD4541BM96 Timer Circuit, 1, 14-Pin SOIC
- RS Stock No.:
- 226-4749
- Mfr. Part No.:
- CD4541BM96
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 50 more to save €0.40
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€9.95
(exc. VAT)
€12.25
(inc. VAT)
In Stock
- 7,350 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | €0.398 | €9.95 | - |
| 50 - 75 | €0.39 | €9.75 | €0.40 |
| 100 - 225 | €0.329 | €8.23 | €6.90 |
| 250 - 975 | €0.321 | €8.03 | €19.25 |
| 1000 + | €0.313 | €7.83 | €85.00 |
*price indicative
- RS Stock No.:
- 226-4749
- Mfr. Part No.:
- CD4541BM96
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Timer Circuit | |
| Mount Type | Surface | |
| Sub Type | Programmable | |
| Package Type | SOIC | |
| Number of Internal Timers | 1 | |
| Pin Count | 14 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 5.08mm | |
| Length | 19.6mm | |
| Standards/Approvals | RoHS | |
| Series | CD4541B | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Timer Circuit | ||
Mount Type Surface | ||
Sub Type Programmable | ||
Package Type SOIC | ||
Number of Internal Timers 1 | ||
Pin Count 14 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 125°C | ||
Height 5.08mm | ||
Length 19.6mm | ||
Standards/Approvals RoHS | ||
Series CD4541B | ||
Automotive Standard No | ||
Related links
- Texas Instruments CD4541B CD4541BM96 Timer Circuit 14-Pin SOIC
- Texas Instruments NE556DR NE556DR Timer Circuit 14-Pin SOIC
- Texas Instruments CD CD4541BE Programmable Timer Circuit 14-Pin PDIP
- Texas Instruments CD Programmable Timer Circuit 14-Pin PDIP
- Maxim Integrated ICM Timer Circuit 14-Pin SOIC
- Nexperia HEF HEF4541BT 1, 14-Pin SOIC
- Maxim Integrated ICM ICM7556ISD+ Timer Circuit 14-Pin SOIC
- Texas Instruments TLC Timer Circuit 8-Pin SOIC
